Filter Your Search
21 - 30 of 8,611,887 results
|
HEP-185-15A
Mean Well
|
$0.8791 Buy | Yes | Active | 115 V | 15 V | 305 V | 90 V | 13.5 V | 17 V | 1 | NO | YES | IT ALSO OPERATES DC VOLTAGE OF 127-431 | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 172 W | R-XXMA-X | 60 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant | EAR99 | Mean Well | ||||||||||||||||||||
|
AM1PS-2403SJZ
Aimtec
|
$0.9128 Buy | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.828 V | 303 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | DIP-8/4 | compliant | ||||||||||||
|
AM1PS-1205SJZ
Aimtec
|
$0.9164 Buy | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 5.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | DIP-8/4 | compliant | ||||||||||||
|
AM1DR-0503SH30JZ
Aimtec
|
$0.9275 Buy | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AM1LS-0505SH30-NZ
Aimtec
|
$0.9401 Buy | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.25 mm | AIMTEC INC | SMD-8/5 PIN | compliant | EAR99 | aimtec | ||||||||
|
EPM6122V-12R-042DR
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 42 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | CS, EN, IEC, UL | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 5.99 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||||||||
|
EPM7051V-15R-067SH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | EATON CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EPM6052V-12R-084SR
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T5 | CS, EN, IEC, UL | 100 °C | -40 °C | IEC 62368-1 | 5 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 5.99 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||||||||
|
EPM6242V-05R-100DR
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 100 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | CS, EN, IEC, UL | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 5.99 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||||||||
|
ECP60UD02
XP Power
|
$1.0000 Buy | Yes | Obsolete | 90 V | 5 V | 264 V | 85 V | 4.5 V | 5.5 V | 7 A | 2 | NO | YES | 130 kHz | 15V ADDITIONAL OUTPUT AVAILABLE | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 2 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; SHORT CIRCUIT | HYBRID | 60 W | 15 ms | R-XXMA-X | UL, ANSI, IEC, EN, CE | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50.8 mm | 101.6 mm | XP POWER LTD | PACKAGE | compliant | EAR99 |