Filter Your Search
91 - 100 of 8,612,550 results
|
SBTN01L-15
Mean Well
|
$1.6799 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||
|
SBTN01M-15
Mean Well
|
$1.6799 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 14.7 V | 15.3 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||
|
SBTN01L-12
Mean Well
|
$1.6799 | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 11.76 V | 12.24 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||
|
IEB0105S05
XP Power
|
$1.7185 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
AMSRI-7815-NZ
Aimtec
|
$1.7224 | Yes | Yes | Active | 24 V | 15 V | 36 V | 19 V | 14.4 V | 15.6 V | 2 | NO | NO | IT ASLO HAS -15 V OUTPUT;IT ALSO OPERATE WITH 8V TO 21V INPUT | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 7.5 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.55 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | MODULE-3 | ||||||||||||
|
AM1DS-0515DJZ
Aimtec
|
$1.7431 | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 12.9 V | 17.1 V | 34 mA | 2 | NO | NO | ALSO -15 V OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | SIP-7/5 PIN | ||||||||
|
RFB-0505S
RECOM Power GmbH
|
$1.8500 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T4 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SIP-7/4 | 2018-06-05 | ||||||||||
|
IRM-01-9
Mean Well
|
$1.8555 | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | |||||||||||||||||||||||||||||||||||||||||||||
|
IEB0105S09
XP Power
|
$1.9019 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||||
|
IEB0105S24
XP Power
|
$1.9019 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER |