Parametric results for: CLS0301MP-1 under Power Supply Modules

Filter Your Search

1 - 10 of 8,612,550 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SMI-US-3
CUI Inc
$0.2852 Yes Active AC-DC REGULATED POWER SUPPLY MODULE CUI INC unknown CUI Inc.
TPS65132T6YFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5.6 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.6 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.00015 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 448 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments BGA DSBGA-15 15 EAR99 8542.39.00.01
TPS65132BYFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5.4 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.4 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000145 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 432 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01
TPS65132LYFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5.4 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.4 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000145 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 432 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01
TPS65132A0YFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000135 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 400 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01
TPS65132AYFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5.4 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.4 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000145 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 432 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01
TPS65132B5YFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5.5 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.5 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000148 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 440 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01
TPS65132L0YFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000135 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 400 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments BGA DSBGA-15 15 EAR99 8542.39.00.01
TPS65132B0YFFR
Texas Instruments
$0.5533 Yes Yes Active 3.7 V 5 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000135 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 400 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01
TPS65132B2YFFR
Texas Instruments
$0.5668 Yes Yes Active 3.7 V 5.2 V 5.5 V 2.5 V 4 V 6 V 80 mA 2 YES YES 2.25 MHz ALSO -5.2 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.00014 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 416 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 8542.39.00.01