Filter Your Search
11 - 20 of 8,612,513 results
|
AM1SS-2403SJZ
Aimtec
|
$0.6382 | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 2.83 V | 3.762 V | 303 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | |||||||||||||
|
AM1DS-1212SH30JZ
Aimtec
|
$0.6608 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 10.32 V | 13.68 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 996 mW | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | SIP-7/4 PIN | ||||||||||||||
|
AM1PS-0505SH30JZ
Aimtec
|
$0.6720 | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | SEATED HGT-CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.52 mm | AIMTEC INC | compliant | aimtec | DIP-8/4 | EAR99 | 2018-06-12 | |||||||||||||||
|
AMSRL-7809JZ
Aimtec
|
$0.7327 | Yes | Yes | Active | 9 V | 36 V | 12 V | 8.1 V | 9.9 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8/10,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 8.5 mm | AIMTEC INC | compliant | aimtec | SMD-10/8 PIN | EAR99 | 2018-06-12 | 8542.39.00.01 | |||||||||||||||||||
|
AMSROL-7809NZ
Aimtec
|
$0.7609 | Yes | Active | 24 V | 9 V | 36 V | 12 V | 8.73 V | 9.27 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-XDMA-N4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | DUAL | 12.5 mm | 13.5 mm | AIMTEC INC | compliant | aimtec | SMD-4 | EAR99 | 2019-10-29 | 8542.39.00.01 | ||||||||||||||||||||||
|
AM1PS-1215SH30JZ
Aimtec
|
$0.7772 | Yes | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1DR-2403SJZ
Aimtec
|
$0.7778 | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AM1PS-2405SJZ
Aimtec
|
$0.7778 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 5.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | compliant | DIP-8/4 | |||||||||||||||
![]() |
TPS65132SYFFR
Texas Instruments
|
$0.8016 | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 150 mA | 2 | YES | YES | ALSO -5.4 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 810 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | DSBGA-15 | EAR99 | 2016-11-18 | 8542.39.00.01 | ||||||||
|
AM1PS-1215SJZ
Aimtec
|
$0.8241 | Yes | Active | 12 V | 15 V | 13.2 V | 10.8 V | 17.4 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | compliant | aimtec | DIP-8/4 |