Filter Your Search
11 - 20 of 8,612,551 results
|
AM1DS-0505DH30JZ
Aimtec
|
$0.5876 Buy | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.3 V | 5.7 V | 100 mA | 2 | NO | NO | ALSO -5 VOLT OUTPUT VOLTAGE AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 1 W | R-PSMA-T5 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | SIP-7/5 PIN | compliant | EAR99 | aimtec | |||||||||||||||
![]() |
TPS65132T6YFFT
Texas Instruments
|
$0.5944 Buy | Yes | Yes | Active | 3.7 V | 5.6 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.6 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.00015 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 448 mW | R-XBGA-B15 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.514 mm | 2.108 mm | 625 µm | TEXAS INSTRUMENTS INC | DSBGA-15 | compliant | EAR99 | Texas Instruments | BGA | 15 | 8542.39.00.01 | |||||||||
|
AM1SS-1205SJZ
Aimtec
|
$0.6037 Buy | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 4.3 V | 5.7 V | 200 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | ||||||||||||||||
|
ENP-360-24
Mean Well
|
$0.6308 Buy | Yes | Active | 115 V | 27.6 V | 264 V | 90 V | 23.5 V | 30 V | 13 A | 1 | NO | YES | ALSO HAS DC SUPPLY VOLTAGE 127-370 VDC | AC-DC POWER FACTOR CORRECTION MODULE | 93 % | 0.5 % | 1 % | 1 | OVER LOAD, OVER VOLTAGE, OVER TEMPERATURE, SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 359 W | 1.1 s | R-XXMA-X | BS, EAC, EN, IEC, UL | 70 °C | -30 °C | NOT SPECIFIED | EN/IEC/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 45.5 mm | 192 mm | 179 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||||||
|
AM1SS-2415SJZ
Aimtec
|
$0.6382 Buy | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 12.9 V | 17.1 V | 67 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | |||||||||||||||||
|
AM1SS-2403SJZ
Aimtec
|
$0.6382 Buy | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 2.83 V | 3.762 V | 303 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0265 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | aimtec | ||||||||||||||||
|
AM1DS-1212SH30JZ
Aimtec
|
$0.6608 Buy | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 10.32 V | 13.68 V | 83 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 81 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | 996 mW | R-PSMA-T4 | CE, IEC, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.65 mm | 10.41 mm | AIMTEC INC | SIP-7/4 PIN | compliant | aimtec | |||||||||||||||||
|
AM1PS-0505SH30JZ
Aimtec
|
$0.6720 Buy | Yes | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 1 | NO | NO | SEATED HGT-CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.52 mm | AIMTEC INC | DIP-8/4 | compliant | EAR99 | aimtec | 2018-06-12 | ||||||||||||||||||
|
AMSRL-7809JZ
Aimtec
|
$0.7327 Buy | Yes | Yes | Active | 9 V | 36 V | 12 V | 8.1 V | 9.9 V | 500 mA | YES | 700 kHz | SWITCHING REGULATOR | 1 | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8/10,.45 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 8.5 mm | AIMTEC INC | SMD-10/8 PIN | compliant | EAR99 | aimtec | 8542.39.00.01 | 2018-06-12 | ||||||||||||||||||||||
![]() |
TPS65132WRVCR
Texas Instruments
|
$0.7389 Buy | Yes | Yes | Active | 3.7 V | 5.4 V | 5.5 V | 2.5 V | 4 V | 6 V | 80 mA | 2 | YES | YES | 2.25 MHz | ALSO -5.4 NEGATIVE VOUT AVAILABLE | Single Inductor Power Supply | 90 % | 0.000145 % | 1 | UNDER VOLTAGE LOCKOUT; THERMAL | HYBRID | 432 mW | R-PQCC-N20 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | WQFN-20 | compliant | EAR99 | Texas Instruments | 8542.39.00.01 |