Parametric results for: pc02d1212a under Power Supply Modules

Filter Your Search

11 - 20 of 8,612,513 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM1SS-2403SJZ
Aimtec
$0.6382 Yes Active 24 V 3.3 V 26.4 V 21.6 V 2.83 V 3.762 V 303 A 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 75 % 1.5 % 20 % 1 SHORT CIRCUIT 0.0265 Vrms HYBRID 1 W R-PSIP-T4 CE, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/UL 62368-1 NOT SPECIFIED 4 PLASTIC SIP SIP4,.2 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 11.6 mm 10.41 mm AIMTEC INC compliant aimtec
AM1DS-1212SH30JZ
Aimtec
$0.6608 Yes Active 12 V 12 V 13.2 V 10.8 V 10.32 V 13.68 V 83 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 996 mW R-PSMA-T4 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC compliant aimtec SIP-7/4 PIN
AM1PS-0505SH30JZ
Aimtec
$0.6720 Yes Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 NO NO SEATED HGT-CALCULATED DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-T4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.52 mm AIMTEC INC compliant aimtec DIP-8/4 EAR99 2018-06-12
AMSRL-7809JZ
Aimtec
$0.7327 Yes Yes Active 9 V 36 V 12 V 8.1 V 9.9 V 500 mA YES 700 kHz SWITCHING REGULATOR 1 R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8/10,.45 RECTANGULAR SMALL OUTLINE YES GULL WING 2.54 mm DUAL 8.5 mm 15.24 mm 8.5 mm AIMTEC INC compliant aimtec SMD-10/8 PIN EAR99 2018-06-12 8542.39.00.01
AMSROL-7809NZ
Aimtec
$0.7609 Yes Active 24 V 9 V 36 V 12 V 8.73 V 9.27 V 500 mA YES 700 kHz SWITCHING REGULATOR 1 R-XDMA-N4 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NO LEAD DUAL 12.5 mm 13.5 mm AIMTEC INC compliant aimtec SMD-4 EAR99 2019-10-29 8542.39.00.01
AM1PS-1215SH30JZ
Aimtec
$0.7772 Yes Active DC-DC UNREGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant
AM1DR-2403SJZ
Aimtec
$0.7778 Yes Active DC-DC REGULATED POWER SUPPLY MODULE NOT SPECIFIED NOT SPECIFIED AIMTEC INC compliant
AM1PS-2405SJZ
Aimtec
$0.7778 Yes Active 24 V 5 V 26.4 V 21.6 V 5.8 V 200 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 79 % 1.2 % 15 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-T4 CE, CIS, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm AIMTEC INC compliant DIP-8/4
TPS65132SYFFR
Texas Instruments
$0.8016 Yes Yes Active 3.7 V 5.4 V 5.5 V 2.5 V 4 V 6 V 150 mA 2 YES YES ALSO -5.4 NEGATIVE VOUT AVAILABLE Single Inductor Power Supply 90 % 0.000145 % 1 UNDER VOLTAGE LOCKOUT; THERMAL HYBRID 810 mW R-XBGA-B15 e1 1 85 °C -40 °C 260 30 15 UNSPECIFIED VFBGA BGA15,3X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.514 mm 2.108 mm 625 µm TEXAS INSTRUMENTS INC compliant Texas Instruments DSBGA-15 EAR99 2016-11-18 8542.39.00.01
AM1PS-1215SJZ
Aimtec
$0.8241 Yes Active 12 V 15 V 13.2 V 10.8 V 17.4 V 67 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 SHORT CIRCUIT 0.0265125 Vrms HYBRID 1 W R-PDMA-T4 CE, CIS, EN, IEC, UL 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 4 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm DUAL 10.16 mm 12.7 mm 8.45 mm AIMTEC INC compliant aimtec DIP-8/4