Filter Your Search
111 - 120 of 8,612,550 results
|
EPM7051V-3R3-303SH
Eaton Corporation
|
$2.0393 | Yes | Active | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 74 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||
|
EPM7121V-3R3-303SH
Eaton Corporation
|
$2.0393 | Yes | Active | 12 V | 3.3 V | 13.2 V | 10.8 V | 3.135 V | 3.465 V | 303 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | |||||||||
|
SBTN01N-05
Mean Well
|
$2.0398 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.9 V | 5.1 V | 1 | YES | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PDMA-F5 | 85 °C | -40 °C | 240 | 10 | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | FLAT | 2.54 mm | DUAL | 10.9 mm | 12.9 mm | 7.6 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||||||
|
NLDD-500H
Mean Well
|
$2.0421 | Yes | Active | 36 V | 56 V | 10 V | 6 V | 52 V | 500 mA | 1 | NO | YES | ALSO HAS TRAY PACKING METHOD WITH 40 PCS | DC-DC LED POWER SUPPLY MODULE | 96 % | 1 | OVER TEMPERATURE, SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 26 W | R-XDMA-P9 | BS, EAC, EN, IEC, UL | 50 °C | -40 °C | 9 | UNSPECIFIED | DMA | MODULE,9/24LEAD,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 20.5 mm | 32.1 mm | 13.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||||||||||
|
IEB0112S09
XP Power
|
$2.0756 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||
|
IEB0112S3V3
XP Power
|
$2.0756 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||
|
IEB0112S24
XP Power
|
$2.0756 | Yes | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | |||||||||||||||||||||||||||||||||||||||||||
|
IEB0112S12
XP Power
|
$2.0756 | Obsolete | DC-DC UNREGULATED POWER SUPPLY MODULE | XP POWER LTD | compliant | XP POWER | ||||||||||||||||||||||||||||||||||||||||||||
|
EPM6241V-3R3-303SH
Eaton Corporation
|
$2.0895 | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.8 V | 6.2 V | 303 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 15 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSMA-T4 | CS, EN, IEC, UL | 90 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SMA | MODULE,4LEAD,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 11.68 mm | 10.26 mm | EATON CORP | compliant | |||||||||
|
EPM6121V-12R-084SR
Eaton Corporation
|
$2.0895 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 84 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSMA-T4 | CS, EN, IEC, UL | 90 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SMA | MODULE,4LEAD,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.09 mm | 11.68 mm | 10.26 mm | EATON CORP | compliant |