Filter Your Search
71 - 80 of 8,612,550 results
|
AM1LR-0503SH30JZ
Aimtec
|
$1.2370 | Yes | Active | 5 V | 3.3 V | 5.25 V | 4.75 V | 3.201 V | 3.399 V | 250 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 66 % | 0.25 % | 3 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 825 mW | R-PDMA-G6 | UL, EN | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 7.5 mm | AIMTEC INC | SMD-10/6 PIN | compliant | EAR99 | ||||||||
|
AM1SS-0524SJZ
Aimtec
|
$1.3475 | Yes | Active | 5 V | 24 V | 5.5 V | 4.5 V | 20.64 V | 27.36 V | 42 A | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 85 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/UL 62368-1 | NOT SPECIFIED | 4 | PLASTIC | SIP | SIP4,.2 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 11.6 mm | 10.41 mm | AIMTEC INC | compliant | EAR99 | ||||||||
|
SPU01N-15
Mean Well
|
$1.3483 | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 67 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
DPU01N-05
Mean Well
|
$1.3483 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 100 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
DPU01M-12
Mean Well
|
$1.3483 | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.64 V | 12.36 V | 42 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.06 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6.1 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
SPU01N-12
Mean Well
|
$1.3483 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 11.64 V | 12.36 V | 84 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
SPU01N-05
Mean Well
|
$1.3483 | Yes | Active | 24 V | 5 V | 26.4 V | 21.6 V | 4.85 V | 5.15 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 1 W | R-PSIP-T4 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SIP | SIP4/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
DPU01N-15
Mean Well
|
$1.3483 | Yes | Active | 24 V | 15 V | 26.4 V | 21.6 V | 14.55 V | 15.45 V | 33 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 78 % | 1.2 % | 10 % | 1 | OUTPUT OVER CURRENT | 0.0265125 Vrms | HYBRID | 990 mW | R-PSIP-T5 | CE, EAC, UKCA | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | SIP | SIP5/6,.07 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.2 mm | 19.5 mm | 10.45 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||||
|
AM1SR-0505SJZ
Aimtec
|
$1.3619 | Yes | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | aimtec | ||||||||||||||||||||||||||||||||||||||||||
![]() |
AM1DS-2405D-NZ
Aimtec
|
$1.3983 | Yes | Yes | Obsolete | 24 V | 5 V | 26.4 V | 21.6 V | 4.75 V | 5.25 V | 2 | NO | NO | IT ALSO HAS -5V OUTPUT | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSIP-T6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.5 mm | 9.85 mm | AIMTEC INC | SIP-7/6 | compliant | EAR99 | aimtec |