Parametric results for: lps42-m under Power Supply Modules

Filter Your Search

91 - 100 of 8,612,550 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SBTN01L-15
Mean Well
$1.6799 Buy Yes Active 5 V 15 V 5.5 V 4.5 V 14.7 V 15.3 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
SBTN01M-15
Mean Well
$1.6799 Buy Yes Active 12 V 15 V 13.2 V 10.8 V 14.7 V 15.3 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
SBTN01L-12
Mean Well
$1.6799 Buy Yes Active 5 V 12 V 5.5 V 4.5 V 11.76 V 12.24 V 1 YES NO DC-DC UNREGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 1 W R-PDMA-F5 85 °C -40 °C 240 10 5 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES FLAT 2.54 mm DUAL 10.9 mm 12.9 mm 7.6 mm MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
IEB0105S05
XP Power
$1.7185 Buy Yes Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
AMSRI-7815-NZ
Aimtec
$1.7224 Buy Yes Yes Active 24 V 15 V 36 V 19 V 14.4 V 15.6 V 2 NO NO IT ASLO HAS -15 V OUTPUT;IT ALSO OPERATE WITH 8V TO 21V INPUT DC-DC REGULATED POWER SUPPLY MODULE 0.6 % 1 HYBRID OTHER 7.5 W R-PSMA-T3 71 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.55 mm 11.6 mm 10.41 mm AIMTEC INC compliant EAR99 MODULE-3
AM1DS-0515DJZ
Aimtec
$1.7431 Buy Yes Active 5 V 15 V 5.5 V 4.5 V 12.9 V 17.1 V 34 mA 2 NO NO ALSO -15 V OUTPUT VOLTAGE AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 83 % 1.2 % 10 % 1 SHORT CIRCUIT 0.02651 Vrms HYBRID 1 W R-PSMA-T5 CE, IEC, EN, UL 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.65 mm 10.41 mm AIMTEC INC compliant EAR99 SIP-7/5 PIN
RFB-0505S
RECOM Power GmbH
$1.8500 Buy Yes Active 5 V 5 V 5.5 V 4.5 V 4.75 V 5.25 V 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 1 W R-PSMA-T4 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm SINGLE 6 mm 19.6 mm 10.7 mm RECOM POWER GMBH compliant EAR99 RECOM Power SIP-7/4 2018-06-05
IRM-01-9
Mean Well
$1.8555 Buy Yes Active AC-DC REGULATED POWER SUPPLY MODULE MEAN WELL ENTERPRISES CO LTD compliant EAR99 Mean Well
IEB0105S09
XP Power
$1.9019 Buy Yes Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
IEB0105S24
XP Power
$1.9019 Buy Yes Obsolete DC-DC UNREGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER