Parametric results for: FEC30-24S1P8W under Power Supply Modules

Filter Your Search

51 - 60 of 8,612,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EPM7121V-12R-042DH
Eaton Corporation
$1.0000 Buy Yes Active 12 V 12 V 13.2 V 10.8 V 11.4 V 12.6 V 84 mA 2 NO NO ADDITIONAL -12V O/P ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T5 EN, CS, IEC 100 °C -40 °C IEC 62368-1 5 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7121V-15R-034DH
Eaton Corporation
$1.0000 Buy Yes Active 12 V 15 V 13.2 V 10.8 V 14.25 V 15.75 V 67 mA 2 NO NO ADDITIONAL -15V O/P ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T5 EN, CS, IEC 100 °C -40 °C IEC 62368-1 5 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
NTE0303MC-R
Murata Power Solutions
$1.0000 Buy Yes Active 3.3 V 3.3 V 3.63 V 2.97 V 303 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 14 % 1 HYBRID INDUSTRIAL 1 W R-PDMA-G8 e4 Not Qualified 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8/14,.4 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GOLD GULL WING 1.27 mm DUAL MURATA POWER SOLUTIONS INC compliant
VEL12US090-UK-JA
XP Power
$1.0000 Buy Yes Yes Active 100 V 9 V 264 V 90 V 8.55 V 9.45 V 1.28 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 78 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 12 W 4.03 s R-XXMA-X AU, CB, CCC, CE, EN, NZ, IEC, UKCA, UL 60 °C IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 49.5 mm 76 mm 46.37 mm XP POWER LTD compliant XP POWER
VEL12US090-EU-JA
XP Power
$1.0000 Buy Yes Yes Active 100 V 9 V 264 V 90 V 8.55 V 9.45 V 1.28 A 1 NO NO AC-DC REGULATED POWER SUPPLY MODULE 78 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 12 W 4.03 s R-XXMA-X AU, CB, CCC, CE, EN, NZ, IEC, UKCA, UL 60 °C IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 29.5 mm 76 mm 57.57 mm XP POWER LTD compliant XP POWER PACKAGE EAR99
AKM65US15C2
XP Power
$1.0000 Buy Yes Active AC-DC REGULATED POWER SUPPLY MODULE XP POWER LTD compliant XP POWER
EPM7051V-12R-084SH
Eaton Corporation
$1.0000 Buy Yes Active 5 V 12 V 5.5 V 4.5 V 11.4 V 12.6 V 84 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7241V-15R-034DH
Eaton Corporation
$1.0000 Buy Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 67 mA 2 NO NO ADDITIONAL -15V O/P ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 81 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T5 EN, CS, IEC 100 °C -40 °C IEC 62368-1 5 PLASTIC/EPOXY SIP SIP5/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
EPM7241V-15R-067SH
Eaton Corporation
$1.0000 Buy Yes Active 24 V 15 V 26.4 V 21.6 V 14.25 V 15.75 V 34 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 80 % 1.2 % 10 % 1 0.03535 Vrms HYBRID 1 W R-PSIP-T4 EN, CS, IEC 100 °C -40 °C IEC 62368-1 4 PLASTIC/EPOXY SIP SIP4/7,.05 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm SINGLE 7.06 mm 19.65 mm 10.71 mm EATON CORP compliant
VFT150PS48
XP Power
$1.0000 Buy Yes Yes Active 115 V 48 V 264 V 90 V 47.04 V 48.96 V 2.1 A 1 NO NO 115 kHz AC-DC REGULATED POWER SUPPLY MODULE 92 % 0.5 % 0.5 % 1 SHORT CIRCUIT; OUTPUT OVER VOLTAGE; OVER LOAD HYBRID 100.8 W 2.035 s R-XXFM-X UL, IEC, EN 70 °C -10 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED XFM RECTANGULAR FLANGE MOUNT NO UNSPECIFIED UNSPECIFIED 76.2 mm 127 mm XP POWER LTD compliant PACKAGE EAR99