Filter Your Search
31 - 40 of 8,612,551 results
|
AM1DR-0503SJZ
Aimtec
|
$0.8609 Buy | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | EAR99 | 2019-05-15 | |||||||||||||||||||||||||||||||||||||||||||||
|
AM1LS-0509SVZ
Aimtec
|
$0.8671 Buy | Yes | Active | 5 V | 9 V | 5.5 V | 4.5 V | 111 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 83 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-G8 | CE, EN, IEC, UL | 1 | 105 °C | -40 °C | 245 | IEC/EN/UL 62368-1 | 60 | 8 | PLASTIC/EPOXY | DMA | MODULE,8LEAD,.45 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.5 mm | AIMTEC INC | compliant | EAR99 | 2019-09-30 | ||||||||||
|
BM81028AMWV-ZE2
ROHM Semiconductor
|
$0.8939 Buy | Yes | Not Recommended | TFT LCD POWER SUPPLY MODULE | INDUSTRIAL | NOT SPECIFIED | NOT SPECIFIED | ROHM CO LTD | compliant | EAR99 | 8542.39.00.01 | ROHM Semiconductor | |||||||||||||||||||||||||||||||||||||||||||
|
AM1PS-2403SJZ
Aimtec
|
$0.9128 Buy | Yes | Active | 24 V | 3.3 V | 26.4 V | 21.6 V | 3.828 V | 303 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 75 % | 1.5 % | 20 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | compliant | DIP-8/4 | ||||||||||||
|
AM1PS-1205SJZ
Aimtec
|
$0.9164 Buy | Yes | Active | 12 V | 5 V | 13.2 V | 10.8 V | 5.8 V | 200 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.0265125 Vrms | HYBRID | 1 W | R-PDMA-T4 | CE, CIS, EN, IEC, UL | 105 °C | -40 °C | NOT SPECIFIED | EN/IEC 62368-1 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 10.16 mm | 12.7 mm | 8.45 mm | AIMTEC INC | compliant | DIP-8/4 | ||||||||||||
|
AM1DR-0503SH30JZ
Aimtec
|
$0.9275 Buy | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | AIMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
![]() |
AM1LS-0505SH30-NZ
Aimtec
|
$0.9401 Buy | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 200 mA | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 82 % | 1.2 % | 15 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | INDUSTRIAL | 1 W | R-PDMA-G5 | 1 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 13.2 mm | 7.25 mm | AIMTEC INC | compliant | EAR99 | aimtec | SMD-8/5 PIN | ||||||||
|
PJA1000F-48
Cosel USA Inc
|
$0.9444 Buy | Yes | Active | 100 V | 48 V | 264 V | 85 V | 48 V | 49.92 V | 21 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.09216 % | 0.10605 % | 1 | OVER CURRENT; OVER VOLTAGE; THERMAL | 0.2121 Vrms | HYBRID | 1.008 kW | 800 ms | R-XXMA-X | CE, CIS, EN, FCC, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 150 mm | 240 mm | 62 mm | COSEL CO LTD | unknown | EAR99 | Cosel | PACKAGE | |||||||||||
|
EPM7051V-15R-067SH
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 34 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | EN, CS, IEC | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP4/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.06 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant | ||||||||||||||
|
EPM6122V-12R-042DR
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 12 V | 12 V | 13.2 V | 10.8 V | 11.4 V | 12.6 V | 42 mA | 1 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 1.2 % | 10 % | 1 | 0.03535 Vrms | HYBRID | 1 W | R-PSIP-T4 | CS, EN, IEC, UL | 100 °C | -40 °C | IEC 62368-1 | 4 | PLASTIC/EPOXY | SIP | SIP5/7,.05 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 5.99 mm | 19.65 mm | 10.71 mm | EATON CORP | compliant |