Filter Your Search
1 - 10 of 770,966 results
|
MIC2544-1YMM-TR
Microchip Technology Inc
|
$0.0272 Buy | Yes | Active | 5 V | 2.7 V | 5.5 V | 1 | YES | YES | LOAD SWITCH | 1 | S-PDSO-G8 | e4 | 2 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||||||
![]() |
AP2331W-7
Diodes Incorporated
|
$0.0350 Buy | Yes | Yes | Active | 5 V | 2.7 V | 5.2 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | ROHS COMPLIANT, SC-59, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOIC | 3 | ||||||||||||
|
FPF1504UCX
onsemi
|
$0.0547 Buy | Yes | Yes | Active | 3.3 V | 1 V | 3.6 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | INDUSTRIAL | S-PBGA-B4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | PLASTIC/EPOXY | VFBGA | BGA4,2X2,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 960 µm | 960 µm | 625 µm | ONSEMI | WLCSP-4 | compliant | EAR99 | 8542.39.00.01 | onsemi | WLCSP-4 | 567RH | ||||||||||||
![]() |
AP2191DWG-7
Diodes Incorporated
|
$0.0661 Buy | Yes | Yes | Active | 5 V | 2.7 V | 5.5 V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.45 mm | DIODES INC | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | SOT | 5 | ||||||||||
![]() |
TPS22919DCKR
Texas Instruments
|
$0.0726 Buy | Yes | Yes | Active | 5.5 V | 1.6 V | 1 | e3 | 1 | 260 | 30 | 6 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||||
![]() |
MCP100T-300I/TT
Microchip Technology Inc
|
$0.0732 Buy | Yes | Yes | Active | 2.85 V | 1 V | 5.5 V | 60 µA | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.92 mm | 1.12 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | SOT-23 | 3 | |||||||
![]() |
TPS22919DCKT
Texas Instruments
|
$0.0772 Buy | Yes | Yes | Active | 5.5 V | 1.6 V | 1 | e3 | 1 | 260 | 30 | 6 | Matte Tin (Sn) | TEXAS INSTRUMENTS INC | SC-70, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | 2019-02-16 | |||||||||||||||||||||||||||||||||
![]() |
MCP100-485DI/TO
Microchip Technology Inc
|
$0.0780 Buy | Yes | Yes | Active | 4.6 V | 1 V | 5.5 V | 60 µA | +4.73V | 1 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | BOTTOM | MICROCHIP TECHNOLOGY INC | PLASTIC, TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | TO-92 | 3 | |||||||||||||
![]() |
TCM809ZVLB713
Microchip Technology Inc
|
$0.0780 Buy | Yes | Yes | Active | 2.5 V | 1 V | 5.5 V | 25 µA | +2.32V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | AUTOMOTIVE | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | TS 16949 | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.25 mm | 2.025 mm | 1.1 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, PLASTIC, SC-70, 3-PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | SOIC | 3 | |||||||
|
APX803S05-29SA-7
Diodes Incorporated
|
$0.0832 Buy | Yes | Active | 1 V | 5.5 V | +2.93V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |