Filter Your Search
11 - 20 of 298,932 results
|
XC6201P382MR-G
Torex Semiconductor LTD
|
$0.3301 | Yes | Active | TOREX SEMICONDUCTOR LTD | SOT-25, 5 PIN | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
XC6218P122HR-G
Torex Semiconductor LTD
|
$0.3438 | Yes | Active | 1.2 V | 600 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.07 % | CMOS | 2.5 % | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 3 | PLASTIC/EPOXY | SURF MNT 3,.05SQ | TR | YES | NICKEL SILVER GOLD | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
XC6218P232NR-G
Torex Semiconductor LTD
|
$0.3498 | Yes | Active | e3 | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
XC6218P202NR-G
Torex Semiconductor LTD
|
$0.3498 | Yes | Active | 2 V | 290 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.0105 % | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
XC6218P222NR-G
Torex Semiconductor LTD
|
$0.3498 | Yes | Active | e3 | 1 | 260 | 10 | TIN | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||||||||||||||||||||||||||
|
XC6218P152NR-G
Torex Semiconductor LTD
|
$0.3498 | Yes | Active | 1.5 V | 470 mV | 100 mA | 1 | YES | FIXED | 7 V | 0.009 % | 0.07 % | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | TSSOP4/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 635 µm | DUAL | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | Torex | |||||||||||||||
|
XC6204A292MR-G
Torex Semiconductor LTD
|
$0.3609 | Yes | Active | 10 V | 3.9 V | 2.9 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 12 V | 0.05307 % | 0.15 % | 1 | 2.958 V | 2.842 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC6204E332MR-G
Torex Semiconductor LTD
|
$0.3609 | Yes | Active | 10 V | 4.3 V | 3.3 V | 240 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 12 V | 0.03762 % | 0.05 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | compliant | EAR99 | 8542.39.00.01 | |||||
|
XC6204B292MR-G
Torex Semiconductor LTD
|
$0.3609 | Yes | Active | 10 V | 3.9 V | 2.9 V | 260 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 12 V | 0.05307 % | 0.15 % | 1 | 2.958 V | 2.842 V | CMOS | 2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.3 mm | TOREX SEMICONDUCTOR LTD | TSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 | |||
|
XC6201P282PR-G
Torex Semiconductor LTD
|
$0.3630 | Yes | Active | TOREX SEMICONDUCTOR LTD | SOT-89, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Torex |