Parametric results for: mic5504-1.2ym5-t5 under Linear Regulator ICs

Filter Your Search

71 - 80 of 673,968 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP160BFCS330T2G
onsemi
$0.0611 Buy Yes Yes Obsolete 5.5 V 1.9 V 3.3 V 80 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 145 mV 6 V 1 3.366 V 3.234 V 2 % S-PBGA-B4 e1 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 4 PLASTIC/EPOXY VFBGA BGA4,2X2,14 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 350 µm BOTTOM 640 µm 640 µm 450 µm ONSEMI 567KA compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
AP2120N-5.0TRG1
Diodes Incorporated
$0.0635 Buy Yes Not Recommended 6 V 2 V 5 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6.5 V 0.016 % 0.04 % 1 5.1 V 4.9 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIODES INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated SOT-23 SOT-23, 3 PIN 3
TLV74012PDQNR
Texas Instruments
$0.0638 Buy Yes Yes Active 5.5 V 1.4 V 1.2 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
LDI1117-1.8U
Diotec Semiconductor AG
$0.0639 Buy Yes Active 15 V 3.2 V 1.8 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.029122255 % 0.5555 % 1 1.854 V 1.746 V 3 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN 2019-12-09
NCP1117DT18RKG
onsemi
$0.0640 Buy Yes Yes Active 11.8 V 3.2 V 1.8 V 1.07 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.2 V 20 V 0.001 % 0.006 % 1 1.845 V 1.755 V BIPOLAR 2.5 % R-PSSO-G2 e3 Not Qualified 1 150 °C -55 °C 125 °C 260 30 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi DPAK (SINGLE GAUGE) TO-252 DPAK-3/2 3
AP2120N-1.3TRG1
Diodes Incorporated
$0.0648 Buy Yes Not Recommended 6 V 2 V 1.3 V 600 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6.5 V 0.016 % 0.04 % 1 1.326 V 1.274 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIODES INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated SOT-23 SOT-23, 3 PIN 3
NCP115AMX180TCG
onsemi
$0.0648 Buy Yes Yes Active 5.5 V 2.3 V 1.8 V 426 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 560 mV 6 V 0.00576 % 0.03 % 1 1.84 V 1.76 V 2.22 % S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL GOLD PALLADIUM NO LEAD 650 µm DUAL 1 mm 1 mm 430 µm ONSEMI 711AJ compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi XDFN-4 2018-08-06
NCP115ASN150T2G
onsemi
$0.0656 Buy Yes Yes Active 5.5 V 1.7 V 1.5 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00525 % 0.045 % 1 1.54 V 1.46 V 2.66 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI 483 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi TSOP-5 / SOT-23-5 2018-08-06
DI78L3.3ZAB
Diotec Semiconductor AG
$0.0657 Buy Yes Active 20 V 5.3 V 3.3 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 3.465 V 3.135 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92, 3-PIN 2019-12-10
TLV74318PDBVR
Texas Instruments
$0.0673 Buy Yes Yes Active 5.5 V 2.3 V 1.8 V 122 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 0.001 % 0.025 % 1 1.8252 V 1.7748 V 1.4 % R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments SOT-23, 5 PIN 2017-07-21