Parametric results for: adp7156acpz-3.0-r7 under Linear Regulator ICs

Filter Your Search

51 - 60 of 673,968 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP115ASN330T2G
onsemi
$0.0525 Yes Yes Active 5.5 V 3.8 V 3.3 V 235 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 280 mV 6 V 0.00561 % 0.045 % 1 3.366 V 3.234 V 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 / SOT-23-5 483 compliant EAR99 8542.39.00.01 2018-08-06 Fixed,Positive,Single Output,Ldo onsemi
TLV74033PDQNR
Texas Instruments
$0.0540 Yes Yes Active 5.5 V 1.4 V 3.3 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
TLV74018PDQNR
Texas Instruments
$0.0540 Yes Yes Active 5.5 V 1.4 V 1.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 800 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC compliant Fixed,Positive,Single Output,Ldo Texas Instruments X2SON-4
LDI1117-1.2H
Diotec Semiconductor AG
$0.0545 Yes Active 15 V 3 V 1.2 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.043402778 % 0.01 % 1 1.248 V 1.152 V 4 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
LDI1117-2.5H
Diotec Semiconductor AG
$0.0545 Yes Active 15 V 3.9 V 2.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.022062879 % 0.01 % 1 2.55 V 2.45 V 2 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec
LDI1117-1.5H
Diotec Semiconductor AG
$0.0545 Yes Active 15 V 3 V 1.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.034013605 % 0.01 % 1 1.53 V 1.47 V 2 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo
DI78L15ZAB
Diotec Semiconductor AG
$0.0548 Yes Active 30 V 17.5 V 15 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.15 % 1 15.75 V 14.25 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop TO-92, 3-PIN
DI78L24ZAB
Diotec Semiconductor AG
$0.0548 Yes Active 38 V 27 V 24 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.35 % 0.2 % 1 25.2 V 22.8 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 2019-12-10 Fixed,Positive,Single Output,Standard Drop TO-92, 3-PIN
LDI1117-1.5U
Diotec Semiconductor AG
$0.0551 Yes Active 15 V 3 V 1.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.034013605 % 0.666 % 1 1.53 V 1.47 V 2 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 2019-12-09 Fixed,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN
AP7380-33WR-7
Diodes Incorporated
$0.0555 Yes Yes Active 24 V 3.5 V 3.3 V 1.05 V 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.5 V 30 V 0.0165 % 1 3.333 V 3.267 V 1 % R-PDSO-G5 e3 125 °C -40 °C 260 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.4 mm DIODES INC compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated SOT-25, 5-PIN