Filter Your Search
121 - 130 of 673,968 results
|
NCP114BMX100TCG
onsemi
|
$0.0722 Buy | Yes | Yes | Active | 5.5 V | 1.7 V | 1 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.004 % | 0.03 % | 1 | 1.04 V | 960 mV | CMOS | 4 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ONSEMI | 517CU | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | |||||||||||
|
NCP161ASN300T1G
onsemi
|
$0.0723 Buy | Yes | Yes | Active | 5.5 V | 4 V | 3 V | 240 mV | 450 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 330 mV | 6 V | 10.78 % | 1 | 3.06 V | 2.94 V | 2 % | R-PDSO-G5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | ONSEMI | 527AH | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | SOT-23-5 | ||||||||||
|
NCP114AMX240TCG
onsemi
|
$0.0724 Buy | Yes | Yes | Active | 5.5 V | 1.7 V | 2.4 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00624 % | 0.03 % | 1 | 2.448 V | 2.352 V | CMOS | 2 % | S-PDSO-N4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL GOLD PALLADIUM | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 600 µm | ONSEMI | 517CU | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||
|
NCP115ASN250T2G
onsemi
|
$0.0726 Buy | Yes | Yes | Active | 5.5 V | 3 V | 2.5 V | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00625 % | 0.045 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | TSOP-5 / SOT-23-5 | 2018-08-06 | |||||||||
|
NCP115AMX330TBG
onsemi
|
$0.0729 Buy | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 215 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 260 mV | 6 V | 0.00561 % | 0.03 % | 1 | 3.366 V | 3.234 V | 2 % | S-PDSO-N4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | HVSON | SOLCC4,.04,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 650 µm | DUAL | 1 mm | 1 mm | 430 µm | ONSEMI | 711AJ | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | XDFN-4 | 2018-08-06 | |||||||||
![]() |
AP7365-33EG-13
Diodes Incorporated
|
$0.0730 Buy | Yes | Yes | Not Recommended | 6 V | 2 V | 3.3 V | 300 mV | 600 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 400 mV | 6.5 V | 0.01122 % | 0.033 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | SOT-223 | GREEN, SOT-223, 4 PIN | 4 | |||||
|
LDI559-05EN
Diotec Semiconductor AG
|
$0.0733 Buy | Yes | Active | 18 V | 6 V | 5 V | 160 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 18 V | 1 | 5.1 V | 4.9 V | 2 % | R-PDSO-G5 | 3 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.9 mm | 1.2 mm | DIOTEC SEMICONDUCTOR AG | compliant | Fixed,Positive,Single Output,Ldo | SOT-23, 5 PIN | |||||||||||||||||||||
|
NCP114ASN080T1G
onsemi
|
$0.0743 Buy | Yes | Yes | Active | 5.5 V | 1.7 V | 800 mV | 500 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 6 V | 0.00336 % | 0.045 % | 1 | 840 mV | 760 mV | CMOS | 5 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi | TSOP-5 / SOT-23-5 | |||||||||
|
DI79L24ZAB
Diotec Semiconductor AG
|
$0.0744 Buy | Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.48 % | 0.24 % | 1 | 25.2 V | 22.8 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2020-04-28 | TO-92, 3 PIN | |||||||||||||||||||
|
DI79L10ZAB
Diotec Semiconductor AG
|
$0.0744 Buy | Yes | Active | 25 V | 13 V | 10 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.09 % | 1 | 10.5 V | 9.5 V | 5 % | O-XBCY-T3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | THROUGH-HOLE | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 2020-04-28 | TO-92, 3 PIN |