Parametric results for: lm2937es-15 under Linear Regulator ICs

Filter Your Search

111 - 120 of 673,968 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
NCP114ASN280T1G
onsemi
$0.0704 Yes Yes Active 5.5 V 3.3 V 2.8 V 170 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 255 mV 6 V 0.00616 % 0.045 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 / SOT-23-5 483 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP114AMX350TCG
onsemi
$0.0705 Yes Yes Active 5.5 V 1.7 V 3.5 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00525 % 0.03 % 1 3.57 V 3.43 V CMOS 2 % S-PDSO-N4 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm ONSEMI UDFN-4 517CU compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
NCP114AMX120TBG
onsemi
$0.0705 Yes Yes Active 5.5 V 1.7 V 1.2 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00456 % 0.03 % 1 1.24 V 1.16 V CMOS 3.33 % S-PDSO-N4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Gold/Palladium (Ni/Au/Pd) NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm ONSEMI UDFN-4 517CU compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 2016-04-26
NCP115ASN120T2G
onsemi
$0.0705 Yes Yes Active 5.5 V 1.7 V 1.2 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00456 % 0.045 % 1 1.24 V 1.16 V 3.33 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 / SOT-23-5 483 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 2018-08-06
DI79L15ZAB
Diotec Semiconductor AG
$0.0706 Yes Active 30 V 17.5 V 15 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.15 % 1 15.75 V 14.25 V 5 % O-XBCY-T3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO THROUGH-HOLE SINGLE DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop 2020-04-28 TO-92, 3 PIN
DI79L09ZAB
Diotec Semiconductor AG
$0.0706 Yes Active 24 V 12 V 9 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.09 % 1 9.45 V 8.55 V 5 % O-XBCY-T3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO THROUGH-HOLE SINGLE DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Diotec 2020-04-28 TO-92, 3 PIN
DI79L06ZAB
Diotec Semiconductor AG
$0.0706 Yes Active 20 V 8 V 6 V 1.7 V 100 mA 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.08 % 1 6.3 V 5.7 V 5 % O-XBCY-T3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO THROUGH-HOLE SINGLE DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop 2020-04-28 TO-92, 3 PIN
LDI1117-1.8H
Diotec Semiconductor AG
$0.0706 Yes Active 15 V 3.2 V 1.8 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.029122255 % 0.01 % 1 1.854 V 1.746 V 3 % R-PDSO-G4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSSOP SOT-223-4 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.65 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo 2019-12-09
NCP115ASN280T2G
onsemi
$0.0706 Yes Yes Active 5.5 V 3.3 V 2.8 V 250 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 340 mV 6 V 0.00616 % 0.045 % 1 2.856 V 2.744 V 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 / SOT-23-5 483 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 2018-08-06
TCR2EF30,LM(CT
Toshiba America Electronic Components
$0.0722 Yes Yes Active 5.5 V 2.5 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 150 mV 0.015 % 0.03 % 1 3.03 V 2.97 V CMOS R-PDSO-G5 150 °C 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.4 mm TOSHIBA CORP unknown Fixed,Positive,Single Output,Ldo Toshiba SOT-25, 5 PIN