Parametric results for: lt3060ets8-2.5#pbf under Linear Regulator ICs

Filter Your Search

101 - 110 of 673,968 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LDI75L3.3UA
Diotec Semiconductor AG
$0.0682 Yes Active 24 V 4.3 V 3.3 V 25 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 55 mV 24 V 0.13 % 0.06 % 1 3.366 V 3.234 V 2 % R-PSSO-F3 e3 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY SOF TO-243 RECTANGULAR SMALL OUTLINE TR, 7 INCH YES Matte Tin (Sn) FLAT 1.5 mm SINGLE 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG SOT-89, 3 PIN compliant Fixed,Positive,Single Output,Ldo
LDI559-3.6EN
Diotec Semiconductor AG
$0.0685 Yes Active 18 V 4.6 V 3.6 V 160 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 18 V 1 3.67 V 3.52 V 2.22 % R-PDSO-G5 3 125 °C -40 °C 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES GULL WING 950 µm DUAL 1.5 mm 2.9 mm 1.2 mm DIOTEC SEMICONDUCTOR AG SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo
NCP114ASN330T1G
onsemi
$0.0688 Yes Yes Active 5.5 V 3.8 V 3.3 V 150 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 225 mV 6 V 0.00561 % 0.045 % 1 3.366 V 3.234 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI compliant Fixed,Positive,Single Output,Ldo TSOP-5 / SOT-23-5 483 EAR99 8542.39.00.01 onsemi
TLV74028PDQNR
Texas Instruments
$0.0688 Yes Yes Active 5.5 V 1.4 V 2.8 V 460 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 6 V 0.005 % 0.03 % 1 3.3 V 1 V 1 % S-PDSO-N4 e4 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SON SQUARE SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant Fixed,Positive,Single Output,Ldo Texas Instruments
MIC5501-3.0YMT-TR
Microchip Technology Inc
$0.0689 Yes Active 5.5 V 4 V 3 V 160 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 380 mV 6 V 0.0135 % 0.04 % 1 3.09 V 2.91 V CMOS 3 % S-PDSO-N4 e4 125 °C -40 °C 4 PLASTIC/EPOXY HVSON SOLCC4,.04,25 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 600 µm MICROCHIP TECHNOLOGY INC compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Microchip
NCP114ASN180T2G
onsemi
$0.0690 Yes Yes Active 5.5 V 2.3 V 1.8 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00576 % 0.045 % 1 1.84 V 1.76 V CMOS 2.22 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI compliant Fixed,Positive,Single Output,Ldo TSOP-5 / SOT-23-5 483 EAR99 8542.39.00.01 onsemi
NCP508SQ33T1G
onsemi
$0.0693 Yes Yes Active 12 V 4.201 V 3.3 V 155 mV 40 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 13 V 0.02 % 0.04 % 1 3.399 V 3.201 V 3 % R-PDSO-G5 e3 Not Qualified 1 125 °C 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm ONSEMI LEAD FREE, SOT-353, SC-70, SC-88A, 5 PIN compliant Fixed,Positive,Single Output,Ldo SC-88A (SC-70-5 / SOT-353) 419A-02 EAR99 8542.39.00.01 onsemi 5
TPS7A0533PDBVR
Texas Instruments
$0.0694 Yes Yes Active 5.5 V 3.8 V 3.3 V 204 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 235 mV 6 V 0.018 % 0.055 % 1 3.399 V 3.201 V 3 % R-PDSO-G5 e4 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY HLSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23, 5 PIN compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Texas Instruments 2018-05-05
AP7332-3333W6-7
Diodes Incorporated
$0.0698 Yes Yes Not Recommended 6 V 2 V 3.3 V 300 mA 3.3 V 400 mV 300 mA 2 YES FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR 400 mV 1 3.366 V 3.234 V 3.366 V 3.234 V 2 % R-PDSO-G6 e3 Not Qualified 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 3 mm 1.45 mm DIODES INC compliant Fixed,Positive,Multiple Output,Ldo SOT EAR99 8542.39.00.01 Diodes Incorporated 6
NCP114ASN290T1G
onsemi
$0.0702 Yes Yes Active 5.5 V 3.4 V 2.9 V 500 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.00609 % 0.045 % 1 2.958 V 2.842 V CMOS 2 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES Matte Tin (Sn) - annealed GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI compliant Fixed,Positive,Single Output,Ldo TSOP-5 / SOT-23-5 483 EAR99 8542.39.00.01 onsemi 2016-06-30