Parametric results for: ucc281dp-adjg4 under Linear Regulator ICs

Filter Your Search

61 - 70 of 673,968 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L78L05ACD13TR
STMicroelectronics
$0.0557 Buy Yes Active 20 V 7 V 5 V 1.7 V 70 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.15 % 0.06 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop STMicroelectronics
DI78L09ZAB
Diotec Semiconductor AG
$0.0558 Buy Yes Active 23 V 11.5 V 9 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.225 % 0.08 % 1 9.45 V 8.55 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92, 3-PIN 2019-12-10
DI78L18ZAB
Diotec Semiconductor AG
$0.0558 Buy Yes Active 33 V 22 V 18 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 0.32 % 0.17 % 1 18.9 V 17.1 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Diotec TO-92, 3-PIN 2019-12-10
DI78L08ZAB
Diotec Semiconductor AG
$0.0558 Buy Yes Active 23 V 10.5 V 8 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 30 V 0.175 % 0.08 % 1 8.32 V 7.6 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop Diotec TO-92, 3-PIN 2019-12-10
DI78L10ZAB
Diotec Semiconductor AG
$0.0558 Buy Yes Active 23 V 12.5 V 10 V 1.7 V 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 0.23 % 0.08 % 1 10.5 V 9.5 V 5 % O-PBCY-T3 3 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop TO-92, 3-PIN 2019-12-10
NCP115ASN180T2G
onsemi
$0.0587 Buy Yes Yes Active 5.5 V 2.3 V 1.8 V 445 mV 300 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 580 mV 6 V 0.00576 % 0.045 % 1 1.84 V 1.76 V 2.22 % R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE TR YES MATTE TIN GULL WING 950 µm DUAL 1.5 mm 3 mm 1.1 mm ONSEMI TSOP-5 / SOT-23-5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi 2018-08-06 483
AP2120N-2.8TRG1
Diodes Incorporated
$0.0605 Buy Yes Not Recommended 6 V 2 V 2.8 V 300 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6.5 V 0.016 % 0.04 % 1 2.856 V 2.744 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIODES INC SOT-23 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated SOT-23, 3 PIN
AP2120N-1.5TRG1
Diodes Incorporated
$0.0605 Buy Yes Not Recommended 6 V 2 V 1.5 V 400 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 600 mV 6.5 V 0.016 % 0.04 % 1 1.53 V 1.47 V CMOS 2 % R-PDSO-G3 e3 Not Qualified 3 85 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.2 mm DIODES INC SOT-23 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diodes Incorporated SOT-23, 3 PIN
LDI1117-2.5U
Diotec Semiconductor AG
$0.0606 Buy Yes Active 15 V 3.9 V 2.5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.022062879 % 0.4 % 1 2.55 V 2.45 V 2 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN 2019-12-09
LDI1117-05U
Diotec Semiconductor AG
$0.0606 Buy Yes Active 15 V 6.5 V 5 V 1.15 V 1 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.25 V 20 V 0.024009604 % 0.3 % 1 5.1 V 4.9 V 2 % R-PDSO-F4 e3 3 125 °C -40 °C 4 PLASTIC/EPOXY LSOF TO-243 RECTANGULAR SMALL OUTLINE, LOW PROFILE YES Matte Tin (Sn) FLAT 1.5 mm DUAL 2.5 mm 4.5 mm 1.55 mm DIOTEC SEMICONDUCTOR AG compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Diotec SOT-89, 4 PIN 2019-12-09