Parametric results for: TC1301A-FDAVMF under Linear Regulator ICs

Filter Your Search

31 - 40 of 673,968 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV74111PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 1.4 V 1.1 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 0.03 % 1 1.15 V 1.05 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74227PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 3.2 V 2.7 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 6 V 0.05 % 0.02 % 1 2.7405 V 2.6595 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16
TLV74215PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 2 V 1.5 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.05 % 0.02 % 1 1.5225 V 1.4775 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16
TLV74211PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 2 V 1.1 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.05 % 0.02 % 1 1.1165 V 1.0835 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16
TLV74233PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 3.8 V 3.3 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 270 mV 6 V 0.05 % 0.02 % 1 3.3495 V 3.2505 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16
TLV74125PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 3 V 2.5 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 0.03 % 1 2.5375 V 2.4625 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74112PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 1.4 V 1.2 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.02 V 0.03 % 1 1.218 V 1.182 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TLV74218PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 2.3 V 1.8 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 250 mV 6 V 0.05 % 0.02 % 1 1.827 V 1.773 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 Fixed,Positive,Single Output,Ldo Texas Instruments 2017-09-16
TLV74225PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 2 V 2.5 V 250 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 300 mV 1 2.5375 V 2.4625 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments 2018-06-06
TLV74128PDQNR
Texas Instruments
$0.0496 Buy Yes Yes Active 5.5 V 3.3 V 2.8 V 230 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 565 mV 0.03 % 1 2.842 V 2.758 V 1.5 % S-PDSO-N4 e4 1 125 °C -40 °C 260 30 4 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm DUAL 1 mm 1 mm 400 µm TEXAS INSTRUMENTS INC X2SON-4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments