Filter Your Search
51 - 60 of 673,968 results
|
NCP115ASN330T2G
onsemi
|
$0.0525 Buy | Yes | Yes | Active | 5.5 V | 3.8 V | 3.3 V | 235 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 6 V | 0.00561 % | 0.045 % | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-G5 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | TSOP-5 / SOT-23-5 | 483 | compliant | EAR99 | 8542.39.00.01 | 2018-08-06 | Fixed,Positive,Single Output,Ldo | onsemi | |||
|
TLV74033PDQNR
Texas Instruments
|
$0.0540 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 3.3 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | X2SON-4 | |||||||||
|
TLV74018PDQNR
Texas Instruments
|
$0.0540 Buy | Yes | Yes | Active | 5.5 V | 1.4 V | 1.8 V | 460 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 800 mV | 6 V | 0.005 % | 0.03 % | 1 | 3.3 V | 1 V | 1 % | S-PDSO-N4 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 4 | PLASTIC/EPOXY | SON | SQUARE | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | DUAL | 1 mm | 1 mm | 400 µm | TEXAS INSTRUMENTS INC | compliant | Fixed,Positive,Single Output,Ldo | Texas Instruments | X2SON-4 | |||||||||
|
LDI1117-1.2H
Diotec Semiconductor AG
|
$0.0545 Buy | Yes | Active | 15 V | 3 V | 1.2 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.043402778 % | 0.01 % | 1 | 1.248 V | 1.152 V | 4 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | |||||||||
|
LDI1117-2.5H
Diotec Semiconductor AG
|
$0.0545 Buy | Yes | Active | 15 V | 3.9 V | 2.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.022062879 % | 0.01 % | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | |||||||||
|
LDI1117-1.5H
Diotec Semiconductor AG
|
$0.0545 Buy | Yes | Active | 15 V | 3 V | 1.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.034013605 % | 0.01 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-G4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSSOP | SOT-223-4 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | ||||||||||
|
DI78L15ZAB
Diotec Semiconductor AG
|
$0.0548 Buy | Yes | Active | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | Fixed,Positive,Single Output,Standard Drop | TO-92, 3-PIN | ||||||||||||||||
|
DI78L24ZAB
Diotec Semiconductor AG
|
$0.0548 Buy | Yes | Active | 38 V | 27 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 25.2 V | 22.8 V | 5 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | 2019-12-10 | Fixed,Positive,Single Output,Standard Drop | TO-92, 3-PIN | ||||||||||||||||
|
LDI1117-1.5U
Diotec Semiconductor AG
|
$0.0551 Buy | Yes | Active | 15 V | 3 V | 1.5 V | 1.15 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.25 V | 20 V | 0.034013605 % | 0.666 % | 1 | 1.53 V | 1.47 V | 2 % | R-PDSO-F4 | e3 | 3 | 125 °C | -40 °C | 4 | PLASTIC/EPOXY | LSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | Matte Tin (Sn) | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.55 mm | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8542.39.00.01 | 2019-12-09 | Fixed,Positive,Single Output,Ldo | Diotec | SOT-89, 4 PIN | ||||||||
|
AP7380-33WR-7
Diodes Incorporated
|
$0.0555 Buy | Yes | Yes | Active | 24 V | 3.5 V | 3.3 V | 1.05 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 30 V | 0.0165 % | 1 | 3.333 V | 3.267 V | 1 % | R-PDSO-G5 | e3 | 125 °C | -40 °C | 260 | 5 | PLASTIC/EPOXY | LSSOP | SOP5,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 3 mm | 1.4 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Diodes Incorporated | SOT-25, 5-PIN |