Parametric results for: ec2625ts-48.000m under XO

Filter Your Search

81 - 90 of 27,125,835 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT1533AC-H5-DCC-32.768E
SiTime Corporation
$0.5629 Buy Yes Yes Active 32.768 kHz 75 % 15 pF LVCMOS 200 ns NO 10 µA 200 ns 1.3 µA 3.63 V 1.2 V 52/48 % LVCMOS e4 70 °C -10 °C SURFACE MOUNT 4 YES NICKEL PALLADIUM GOLD 2.0mm X 1.2mm X 0.55mm SITIME CORP compliant Clock SiTime
AMPDDFH-A02
Abracon Corporation
$0.5681 Buy Yes Active 50 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFI-A04
Abracon Corporation
$0.5681 Buy Yes Active 74.25 MHz 25 % 5 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFI-A13
Abracon Corporation
$0.5681 Buy Yes Active 6.1679 MHz 25 % 5 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFH-A01
Abracon Corporation
$0.5681 Buy Yes Active 20 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
DSC1001DI1-050.0000
Microchip Technology Inc
$0.5684 Buy Yes Active 50 MHz 50 % 10 KOHM, 15 pF 1.8 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION; TUBE;... more 3 ns NO 3 ns 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip ROHS AND REACH COMPLIANT, COMPACT, PLASTIC, QFN-4 EAR99 8542.39.00.01
AMPDDFH-A13
Abracon Corporation
$0.5686 Buy Yes Active 6.1679 MHz 25 % 10 pF CMOS 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMJDDFJ-A11
Abracon Corporation
$0.5692 Buy Yes Active 50 MHz 25 % 15 pF CMOS 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 1.5 ns NO 1.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPMGFB-4.0000T
Abracon Corporation
$0.5708 Buy Yes Active 4 MHz 25 % 10 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.04X.06,47/29 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.84mm ABRACON LLC compliant Clock ABRACON VFLGA, 4 PIN
LFSPXO018043BULK
IQD Frequency Products
$0.5761 Buy Yes Yes Obsolete 48 MHz 50 % 50 pF 3.3 V HCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 10 ns NO 10 ns 3.63 V 2.97 V 45/55 % 70 °C SURFACE MOUNT 4 CERAMIC YES 7.2mm x 5.2mm x 1.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN