Parametric results for: SC+4/+1-L under XO

Filter Your Search

71 - 80 of 27,125,835 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDEFH-A01
Abracon Corporation
$0.5112 Yes Active 20 MHz 25 % 10 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
AMPDEFH-A04
Abracon Corporation
$0.5140 Yes Active 74.25 MHz 25 % 10 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 0.85mm ABRACON LLC compliant Clock ABRACON
XLH735010.000000I
Integrated Device Technology Inc
$0.5305 Transferred 10 MHz 50 % 15 pF 3.3 V HCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % 85 °C -40 °C SURFACE MOUNT 6 YES 7.0mm x 5.0mm x 1.3mm INTEGRATED DEVICE TECHNOLOGY INC compliant Clock CLCC, 6 PIN EAR99 8542.39.00.01
LFSPXO025921BULK
IQD Frequency Products
$0.5401 Yes Obsolete 3.6864 MHz 50 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 2.625 V 2.375 V 40/60 % 85 °C -40 °C SURFACE MOUNT 4 CERAMIC YES 7.2mm x 5.2mm x 1.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
ASDMB-8.000MHZ-LC-T
Abracon Corporation
$0.5433 Yes Active 8 MHz 50 % 15 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.3 V 1.8 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ABRACON LLC compliant Clock ABRACON ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 EAR99
CO2520-0.032768-3.3-25-X-T-TR
Raltron Electronics Corporation
$0.5462 Yes Active 32.768 kHz 25 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 240 µA 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,56/48 YES Gold (Au) 2.5mm x 2mm x 1mm RALTRON ELECTRONICS CORP compliant Clock RALTRON
8W-36.000MBB-T
TXC Corporation
$0.5517 Yes Active 36 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 10 mA 55/45 % 70 °C -10 °C SURFACE MOUNT 4 LCC4,.08X.1,61/53 YES 2.5mm x 2.0mm x 0.8mm TXC CORP compliant Clock TXC CORPORATION SMD, 4 PIN
AMPDDFI-A02
Abracon Corporation
$0.5536 Yes Active 50 MHz 25 % 5 pF CMOS 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 3.5 ns NO 3.5 ns 3.63 V 1.71 V 60/40 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
AMPDDFH-A09
Abracon Corporation
$0.5536 Yes Active 24 MHz 25 % 10 pF CMOS 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.84mm ABRACON LLC compliant Clock ABRACON
XLH735001.000000X
Renesas Electronics Corporation
$0.5624 Yes Active 1 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT 3 ns NO 3 ns 3.465 V 3.135 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.0mm x 1.3mm RENESAS ELECTRONICS CORP compliant Clock Renesas Electronics