Filter Your Search
61 - 70 of 27,125,835 results
|
ASV-8.000MHZ-NC-T
Abracon Corporation
|
$0.4904 | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.63 V | 2.97 V | 40/60 % | 85 °C | -30 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||
|
AMPDEFH-A09
Abracon Corporation
|
$0.4968 | Yes | Active | 24 MHz | 25 % | 10 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMPDEFI-A09
Abracon Corporation
|
$0.4968 | Yes | Active | 24 MHz | 25 % | 5 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMPDEFI-A01
Abracon Corporation
|
$0.4968 | Yes | Active | 20 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMPDEFI-A02
Abracon Corporation
|
$0.5110 | Yes | Active | 50 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMPDEFI-A13
Abracon Corporation
|
$0.5110 | Yes | Active | 6.1679 MHz | 25 % | 5 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMPDEFH-A13
Abracon Corporation
|
$0.5110 | Yes | Active | 6.1679 MHz | 25 % | 10 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMPDEFH-A02
Abracon Corporation
|
$0.5110 | Yes | Active | 50 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMJDEFJ-A11
Abracon Corporation
|
$0.5112 | Yes | Active | 50 MHz | 25 % | 15 pF | CMOS | 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 1.5 ns | NO | 1.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||
|
AMJDEFH-A11
Abracon Corporation
|
$0.5112 | Yes | Active | 50 MHz | 25 % | 10 pF | CMOS | 100 MHZ FREQ ALSO AVAILABLE; BULK; TUBE | 2.2 ns | NO | 2.2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON |