Parametric results for: sit9346ae-1cfa33e50.00000... under XO

Filter Your Search

41 - 50 of 27,125,835 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPMDFB-33.0000T
Abracon Corporation
$0.3234 Yes Active 33 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,65/49 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.84mm ABRACON LLC VLGA, 4 PIN compliant Clock ABRACON
TA-6.000MBD-T
TXC Corporation
$0.3280 Yes Yes Obsolete 6 MHz 25 % 15 pF 3.3 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES 7mm x 5mm x 0.9mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
TD-6.000MCD-T
TXC Corporation
$0.3290 Yes Yes Obsolete 6 MHz 25 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES 2.5mm x 2mm x 0.75mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
LFSPXO019079
IQD Frequency Products
$0.3296 Yes Active 8 MHz 50 % 50 pF 5 V HCMOS/TTL 10 ns NO 10 ns 5.5 V 4.5 V 45/55 % 70 °C SURFACE MOUNT 4 CERAMIC YES 7.2mm x 5.2mm x 1.4mm IQD FREQUENCY PRODUCTS LTD compliant Clock IQD
ASFL1-20.000MHZ-EK-T
Abracon Corporation
$0.3328 Yes Yes Active 20 MHz 30 % 5 TTL, 15 pF 3.3 V HCMOS/TTL TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 10 ns NO 10 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.3mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant Clock ABRACON
8W-33.33333MDD-T
TXC Corporation
$0.3378 Yes Active 33.3333 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 10 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 LCC4,.08X.1,61/53 YES 2.5mm x 2.0mm x 0.8mm TXC CORP SMD, 4 PIN compliant Clock TXC CORPORATION
7C-28.63636MBB-T
TXC Corporation
$0.3623 Yes Active 28.6364 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE FUNCTION; OUTPUT LOAD 30PF ALSO AVAILABLE; TAPE AND REEL 10 ns NO 10 ns 60/40 % 70 °C -10 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.2mm TXC CORP ROHS COMPLIANT, SMD, 4 PIN compliant Clock TXC CORPORATION
7C-12.000MBC-T
TXC Corporation
$0.3657 Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 10 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm TXC CORP SMD, 4 PIN unknown Clock
SIT2001BI-S2-33E-50.000000G
SiTime Corporation
$0.3898 Yes Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock SiTime
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm x 1.75mm x 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock SiTime