Filter Your Search
41 - 50 of 27,125,835 results
![]() |
AMPMDFB-33.0000T
Abracon Corporation
|
$0.3234 | Yes | Active | 33 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,65/49 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | VLGA, 4 PIN | compliant | Clock | ABRACON | |||||||
![]() |
TA-6.000MBD-T
TXC Corporation
|
$0.3280 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||
![]() |
TD-6.000MCD-T
TXC Corporation
|
$0.3290 | Yes | Yes | Obsolete | 6 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | 2.5mm x 2mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||
|
LFSPXO019079
IQD Frequency Products
|
$0.3296 | Yes | Active | 8 MHz | 50 % | 50 pF | 5 V | HCMOS/TTL | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 45/55 % | 70 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||||
![]() |
ASFL1-20.000MHZ-EK-T
Abracon Corporation
|
$0.3328 | Yes | Yes | Active | 20 MHz | 30 % | 5 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.3mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ABRACON | ||||||
|
8W-33.33333MDD-T
TXC Corporation
|
$0.3378 | Yes | Active | 33.3333 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,61/53 | YES | 2.5mm x 2.0mm x 0.8mm | TXC CORP | SMD, 4 PIN | compliant | Clock | TXC CORPORATION | |||||||||
|
7C-28.63636MBB-T
TXC Corporation
|
$0.3623 | Yes | Active | 28.6364 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE FUNCTION; OUTPUT LOAD 30PF ALSO AVAILABLE; TAPE AND REEL | 10 ns | NO | 10 ns | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | TXC CORPORATION | |||||||||||
![]() |
7C-12.000MBC-T
TXC Corporation
|
$0.3657 | Yes | Yes | Active | 12 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||
![]() |
SIT2001BI-S2-33E-50.000000G
SiTime Corporation
|
$0.3898 | Yes | Yes | Active | 50 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | SOT23-5 | compliant | Clock | SiTime | ||||
|
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
|
$0.3899 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm x 1.75mm x 1.45mm | SITIME CORP | TSOP5/6,.11,37 | compliant | Clock | SiTime |