Filter Your Search
31 - 40 of 27,125,835 results
|
7W-25.000MBC-T
TXC Corporation
|
$0.2815 Buy | Yes | Yes | Obsolete | 25 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 7 ns | NO | 7 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | compliant | Clock | TXC CORPORATION | |||||||||||
|
7W-24.576MBC-T
TXC Corporation
|
$0.2815 Buy | Yes | Yes | Obsolete | 24.576 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||
![]() |
DSC1001DI2-125.0000
Microchip Technology Inc
|
$0.2863 Buy | Yes | Yes | Active | 125 MHz | 25 % | 10 KOHM, 15 pF | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | QFN-4 | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ASDMB-48.000MHZ-LC-T
Abracon Corporation
|
$0.2915 Buy | Yes | Active | 48 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.08,65 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | compliant | Clock | ABRACON | EAR99 | 8542.32.00.61 | |||||
![]() |
TD-22.5792MCD-T
TXC Corporation
|
$0.2927 Buy | Yes | Yes | Obsolete | 22.5792 MHz | 25 % | 15 pF | 2.5 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | 2.5mm x 2mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||
|
7W-3.6864MBC-T
TXC Corporation
|
$0.2990 Buy | Yes | Yes | Obsolete | 3.6864 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||
![]() |
7C-14.31818MBC-T
TXC Corporation
|
$0.3094 Buy | Yes | Yes | Active | 14.3182 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||
![]() |
7C-6.000MBC-T
TXC Corporation
|
$0.3094 Buy | Yes | Yes | Active | 6 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | |||||||||||||
![]() |
TC-15.000MBD-T
TXC Corporation
|
$0.3094 Buy | Yes | Yes | Obsolete | 15 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND-BY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 0.75mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||||||
|
ASE-24.000MHZ-L-C-T
Abracon Corporation
|
$0.3115 Buy | Yes | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 4 ns | NO | 4 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | ROHS COMPLIANT, SMD, 4 PIN | compliant | Clock | ABRACON | EAR99 |