Filter Your Search
21 - 30 of 27,125,835 results
![]() |
DSC1001DL2-049.5000T
Microchip Technology Inc
|
$0.2602 Buy | Yes | Yes | Active | 49.5 MHz | 25 % | 10 KOHM, 15 pF | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | QFN-4 | compliant | EAR99 | 8542.39.00.01 | Clock | Microchip | ||||||
![]() |
ASDAIG-26.000MHZ-X-K-T
Abracon Corporation
|
$0.2636 Buy | Yes | Active | 26 MHz | 30 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 6 ns | NO | 6 ns | 3.465 V | 3.135 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||||||||||
![]() |
7C-24.576MBC-T
TXC Corporation
|
$0.2638 Buy | Yes | Yes | Active | 24.576 MHz | 100 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 10 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||||
![]() |
ASDAIG3-26.000MHZ-X-K-T
Abracon Corporation
|
$0.2657 Buy | Yes | Active | 26 MHz | 30 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH; AEC-Q200 QUALIFIED | 8 ns | NO | 8 ns | 1.89 V | 1.71 V | 60/40 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||||||||||
![]() |
ASEM1-8.000MHZ-LC-T
Abracon Corporation
|
$0.2705 Buy | Yes | Yes | Active | 8 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | compliant | Clock | ABRACON | ||||||||
![]() |
ASDAIG3-33.000MHZ-C-T
Abracon Corporation
|
$0.2742 Buy | Yes | Active | 33 MHz | 50 % | 15 pF | 1.8 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 4 mA | 1.89 V | 1.71 V | 40/60 % | 125 °C | -40 °C | AEC-Q200 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,62/48 | YES | 2.5mm x 2.0mm x 0.95mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | |||||||
|
7W-1.544MBC-T
TXC Corporation
|
$0.2812 Buy | Yes | Yes | Obsolete | 1.544 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||||
|
7W-18.432MBC-T
TXC Corporation
|
$0.2812 Buy | Yes | Yes | Obsolete | 18.432 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | |||||||||||
|
7W-32.000MBC-T
TXC Corporation
|
$0.2812 Buy | Yes | Yes | Obsolete | 32 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||||||||
|
7W-33.000MBC-T
TXC Corporation
|
$0.2812 Buy | Yes | Yes | Obsolete | 33 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION |