Filter Your Search
11 - 20 of 27,125,834 results
|
MCSJK-3N-24.576-3.3-50-B
SPC Multicomp
|
$0.1719 | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
|
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
|
$0.1779 | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
|
MCSJK-6NC1-18.432-25-B
SPC Multicomp
|
$0.1877 | Yes | Active | 18.432 MHz | 25 % | 15 pF | 5 V | CMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
|
MCSJK-7NC2-12.288-25-C
SPC Multicomp
|
$0.1884 | Yes | Active | 12.288 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
|
MCSJK-6NC2-12.00-25-B
SPC Multicomp
|
$0.1904 | Yes | Active | 12 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
|
MCSJK-3N-8.00-3.3-25-C
SPC Multicomp
|
$0.1956 | Yes | Active | 8 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 15 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,87/67 | YES | 3.2mm x 2.5mm x 1mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
|
MCSJK-6NC2-20.00-25-B
SPC Multicomp
|
$0.1958 | Yes | Active | 20 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.3mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
|
MCSJK-7NC2-24.00-25-C
SPC Multicomp
|
$0.2078 | Yes | Active | 24 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | 5mm x 3.2mm x 1.2mm | MULTICOMP PRO | SMD, 4 PIN | unknown | Clock | Multicomp Pro | |||||||||
![]() |
ASDM1-12.000MHZ-LC-T
Abracon Corporation
|
$0.2368 | Yes | Active | 12 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 10 mA | 2 ns | 10 mA | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.8,65 | YES | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | QFN, 4 PIN | compliant | Clock | ABRACON | |||||
![]() |
SIT8008BI-83-33E-100.000000X
SiTime Corporation
|
$0.2478 | Yes | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime |