Parametric results for: SC+4/+1-L under XO

Filter Your Search

121 - 130 of 27,125,835 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AMPDAFI-A04
Abracon Corporation
$0.6406 Yes Active 74.25 MHz 25 % 5 pF CMOS 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.0mm x 1.6mm x 0.84mm ABRACON LLC compliant Clock ABRACON
DSC6101JL2B-033.3333
Microchip Technology Inc
$0.6445 Yes Active 33.3333 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.89mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip VLGA, 4 PIN EAR99 8542.39.00.01
DSC6001HI2B-012.0000
Microchip Technology Inc
$0.6445 Yes Active 12 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.89mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip VFLGA, 4 PIN EAR99 8542.39.00.01
DSC6003HI2B-012.0000
Microchip Technology Inc
$0.6445 Yes Active 12 MHz 25 % 5 pF CMOS ENABLE/DISABLE FUNCTION; BAG 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.89mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip VFLGA, 4 PIN EAR99 8542.39.00.01
DSC6001HI2B-024.0000
Microchip Technology Inc
$0.6445 Yes Active 24 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; BAG 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 1.6mm x 1.2mm x 0.89mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip VFLGA, 4 PIN EAR99 8542.39.00.01
DSC6001JL2B-027.0000
Microchip Technology Inc
$0.6445 Yes Active 27 MHz 25 % 10 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.63 V 1.71 V 55/45 % e4 105 °C -40 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 2.5mm x 2.0mm x 0.89mm MICROCHIP TECHNOLOGY INC compliant Clock Microchip VLGA, 4 PIN EAR99 8542.39.00.01
TC-32.768MBD-T
TXC Corporation
$0.6499 Yes Yes Obsolete 32.768 MHz 25 % 15 pF 3.3 V CMOS STAND-BY; ENABLE/DISABLE FUNCTION 3 ns NO 3 ns 25 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 0.75mm TXC CORP unknown Clock TXC CORPORATION SMD, 4 PIN
ASV-24.000MHZ-E-T
Abracon Corporation
$0.6509 Yes Yes Active 24 MHz 30 % 10 TTL, 15 pF 3.3 V HCMOS/TTL POWER DOWN; TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 7.0mm x 5.08mm x 1.8mm ABRACON LLC compliant Clock ABRACON ROHS COMPLIANT, HERMETIC SEALED, SMD, 4 PIN EAR99
SIT1602AI-22-33E-25.000000E
SiTime Corporation
$0.6549 Yes Not Recommended 25 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock SiTime
LFSPXO025225
IQD Frequency Products
$0.6556 Active 25 MHz 50 % 15 pF 2.5 V CMOS STANDBY; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 8 mA 2.625 V 2.375 V 40/60 % 85 °C -40 °C MIL-STD-202; MIL-STD-883 SURFACE MOUNT 4 CERAMIC/METAL DILCC4,.2,200 YES 7.2mm x 5.2mm x 1.4mm IQD FREQUENCY PRODUCTS LTD unknown Clock IQD