Filter Your Search
111 - 120 of 27,125,835 results
|
AMPDAFI-A09
Abracon Corporation
|
$0.6233 Buy | Yes | Active | 24 MHz | 25 % | 5 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
7W-12.000MBC-T
TXC Corporation
|
$0.6250 Buy | Yes | Yes | Obsolete | 12 MHz | 25 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 20 mA | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.3mm | TXC CORP | unknown | Clock | SMD, 4 PIN | |||||||||
|
LFSPXO082204
IQD Frequency Products
|
$0.6355 Buy | Yes | Active | 20 MHz | 25 % | 15 pF | 3.3 V | HCMOS | 7 ns | NO | 7 ns | 12 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2mm x 1mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||
|
831019884
Wurth Elektronik
|
$0.6355 Buy | Yes | Active | 48 MHz | 50 % | 15 pF | 5 V | HCMOS/TTL | STANDBY; ENABLE/DISABLE FUNCTION; TR | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | YES | NICKEL GOLD | 7.2mm x 5.2mm x 1.4mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | Clock | Würth Elektronik | ||||||||||
|
LFSPXO082200
IQD Frequency Products
|
$0.6355 Buy | Yes | Active | 8 MHz | 25 % | 15 pF | 3.3 V | HCMOS | 7 ns | NO | 7 ns | 7 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC/METAL | LCC4,.08X.1,64/48 | YES | 2.5mm x 2.0mm x 1.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||
|
LFSPXO082206
IQD Frequency Products
|
$0.6355 Buy | Yes | Active | 32.768 MHz | 25 % | 15 pF | 3.3 V | HCMOS | 7 ns | NO | 7 ns | 20 mA | 3.63 V | 2.97 V | 40/60 % | 70 °C | -20 °C | MIL-STD-883 | SURFACE MOUNT | 4 | CERAMIC/METAL | LCC4,.08X.1,64/48 | YES | 2.5mm x 2.0mm x 1.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||
|
AMPDAFH-A13
Abracon Corporation
|
$0.6406 Buy | Yes | Active | 6.1679 MHz | 25 % | 10 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AMPDAFI-A02
Abracon Corporation
|
$0.6406 Buy | Yes | Active | 50 MHz | 25 % | 5 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AMPDAFI-A13
Abracon Corporation
|
$0.6406 Buy | Yes | Active | 6.1679 MHz | 25 % | 5 pF | CMOS | 6.1298496 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
AMPDAFH-A04
Abracon Corporation
|
$0.6406 Buy | Yes | Active | 74.25 MHz | 25 % | 10 pF | CMOS | 74.1758 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |