Filter Your Search
101 - 110 of 27,125,835 results
|
ECS-2033-240-BN-TR3
ECS International Inc
|
$0.6166 Buy | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 13 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL/CERAMIC | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||||||
|
AMPDAFH-A01
Abracon Corporation
|
$0.6170 Buy | Yes | Active | 20 MHz | 25 % | 10 pF | CMOS | 25 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
![]() |
DSC1001DI1-033.3333T
Microchip Technology Inc
|
$0.6174 Buy | Yes | Yes | Active | 33.3333 MHz | 50 % | 10 KOHM, 15 pF | CMOS | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.6 V | 1.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | QFN-4 | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||
|
AMJDAFJ-A11
Abracon Corporation
|
$0.6176 Buy | Yes | Active | 50 MHz | 25 % | 15 pF | CMOS | 100 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 1.5 ns | NO | 1.5 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||
|
DSC6001MI2B-012.2880
Microchip Technology Inc
|
$0.6200 Buy | Yes | Active | 12.288 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VFLGA, 4 PIN | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||
|
DSC6001JI3B-024.5760
Microchip Technology Inc
|
$0.6200 Buy | Yes | Active | 24.576 MHz | 20 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VLGA, 4 PIN | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||
|
DSC6101MI2B-048.0000
Microchip Technology Inc
|
$0.6200 Buy | Yes | Active | 48 MHz | 25 % | 10 pF | CMOS | ENABLE/DISABLE FUNCTION; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VFLGA, 4 PIN | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||
|
DSC6003MI2B-026.0000
Microchip Technology Inc
|
$0.6200 Buy | Yes | Active | 26 MHz | 25 % | 5 pF | CMOS | ENABLE/DISABLE FUNCTION; BAG | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.89mm | MICROCHIP TECHNOLOGY INC | VFLGA, 4 PIN | compliant | Clock | Microchip | EAR99 | 8542.39.00.01 | ||||||||||
|
CSX-750FBC25000000T
Citizen Finedevice Co Ltd
|
$0.6215 Buy | Yes | Active | 25 MHz | 100 % | 30 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 39.999 MHz | 1.8432 MHz | 8 ns | 15 mA | 3.6 V | 3 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | compliant | Clock | CITIZEN FINEDEVICE | EAR99 | ||||||
|
AMPDAFH-A09
Abracon Corporation
|
$0.6233 Buy | Yes | Active | 24 MHz | 25 % | 10 pF | CMOS | 48 MHZ FREQ ALSO AVAILABLE; BULK; BAG | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON |