Filter Your Search
91 - 100 of 27,125,835 results
![]() |
ASDMB-10.000MHZ-LC-T
Abracon Corporation
|
$0.5787 Buy | Yes | Active | 10 MHz | 50 % | 15 pF | CMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more | 2 ns | NO | 2 ns | 3.3 V | 1.8 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | compliant | Clock | ABRACON | |||||||||
|
SIT8008AI-13-18E-100.000000E
SiTime Corporation
|
$0.5889 Buy | Yes | Yes | Not Recommended | 100 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
![]() |
AMPMGFB-40.0000T
Abracon Corporation
|
$0.5924 Buy | Yes | Active | 40 MHz | 25 % | 5 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3.5 ns | NO | 3.5 ns | 3.63 V | 1.71 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,..47X.62,47/30 | YES | Nickel/Gold (Ni/Au) | 1.6mm x 1.2mm x 0.84mm | ABRACON LLC | VFLGA, 4 PIN | compliant | Clock | ABRACON | ||||||||
![]() |
DSC1001DI1-025.0000
Microchip Technology Inc
|
$0.6090 Buy | Yes | Yes | Active | 25 MHz | 50 % | 10 KOHM, 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; AEC-Q1... more | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | MICROCHIP TECHNOLOGY INC | QFN, 4 PIN | compliant | Clock | Microchip | |||||||||
|
LFSPXO018577
IQD Frequency Products
|
$0.6104 Buy | Yes | Active | 48 MHz | 50 % | 50 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Nickel/Gold (Ni/Au) | 7.2mm x 5.2mm x 1.4mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||||
|
XLH335027.000000I
Integrated Device Technology Inc
|
$0.6109 Buy | Transferred | 27 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 3.2mm x 2.5mm x 0.9mm | INTEGRATED DEVICE TECHNOLOGY INC | CLCC, 6 PIN | compliant | Clock | EAR99 | 8542.39.00.01 | ||||||||||
|
XLH735016.000000X
Renesas Electronics Corporation
|
$0.6144 Buy | Active | 16 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVCMOS OUTPUT | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.3mm | RENESAS ELECTRONICS CORP | CLCC, 6 PIN | compliant | Clock | Renesas Electronics | |||||||||||
|
SIT8008AI-83-33E-33.333330Y
SiTime Corporation
|
$0.6159 Buy | Yes | Yes | Not Recommended | 33.3333 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | |||||||||
|
ECS-2033-250-BN-TR3
ECS International Inc
|
$0.6166 Buy | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 13 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL/CERAMIC | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||
|
ECS-2033-120-BN-TR3
ECS International Inc
|
$0.6166 Buy | Yes | Active | 12 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 7 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | METAL/CERAMIC | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS |