Parametric results for: SIT9201AI-S2-33E-8.000000 under XO

Filter Your Search

51 - 60 of 27,125,835 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT2001BI-S2-33E-50.000000G
SiTime Corporation
$0.3898 Buy Yes Yes Active 50 MHz 25 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm x 1.75mm x 1.45mm SITIME CORP SOT23-5 compliant Clock SiTime
SIT2001BC-S3-33N-25.000000E
SiTime Corporation
$0.3899 Buy Yes Active 25 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % 70 °C -20 °C SURFACE MOUNT 5 PLASTIC/EPOXY TSOP5/6,.11,37 YES NICKEL PALLADIUM GOLD 3.05mm x 1.75mm x 1.45mm SITIME CORP TSOP5/6,.11,37 compliant Clock SiTime
AMPMAFB-33.0000T
Abracon Corporation
$0.3919 Buy Yes Active 22 MHz 25 % 5 pF CMOS STANDBY; ENABLE/DISABLE FUNCTION 3.5 ns NO 3.5 ns 3.63 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 LCC4,.06X.08,61/37 YES Nickel/Gold (Ni/Au) 2.0mm x 1.6mm x 0.84mm ABRACON LLC VFLGA, 4 PIN compliant Clock ABRACON
7W-75.000MBC-T
TXC Corporation
$0.3941 Buy Yes Yes Obsolete 75 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -10 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7.0mm x 5.0mm x 1.3mm TXC CORP SMD, 4 PIN unknown Clock TXC CORPORATION
DSC1121AI1-025.0000
Microchip Technology Inc
$0.3945 Buy Yes Active 25 MHz 50 % 15 pF CMOS ENABLE/DISABLE FUNCTION; TUBE 2 ns NO 2 ns 3.6 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, SMALL, 6 PIN compliant Clock Microchip EAR99 8542.39.00.01
ASDMB-24.576MHZ-LC-T
Abracon Corporation
$0.4314 Buy Yes Active 24.576 MHz 50 % 15 pF CMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCT... more 2 ns NO 2 ns 3.3 V 1.8 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.85mm ABRACON LLC ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 compliant Clock ABRACON EAR99 8542.32.00.61
8W-12.000MBC-T
TXC Corporation
$0.4494 Buy Yes Yes Active 12 MHz 100 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 10 mA 55/45 % 70 °C -10 °C SURFACE MOUNT 4 LCC4,.08X.1,61/53 YES 2.5mm x 2.0mm x 0.8mm TXC CORP SMD, 4 PIN compliant Clock TXC CORPORATION
ECS-2520MVQ-240-BS-TR
ECS International Inc
$0.4509 Buy Yes Active 24 MHz 50 % 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 10 mA 3.6 V 1.6 V 45/55 % e4 125 °C -40 °C AEC-Q200 SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,68/52 YES Gold (Au) 2.5mm x 2mm x 0.8mm ECS INC INTERNATIONAL compliant Clock ECS
SIT1602BC-23-33E-33.333330E
SiTime Corporation
$0.4759 Buy Yes Yes Active 33.3333 MHz 50 % 15 pF 3.3 V LVCMOS/HCMOS ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.85mm SITIME CORP DILCC4,.1,83 compliant Clock SiTime
COM23025-50.000-EXT-T-TR
Raltron Electronics Corporation
$0.4882 Buy Yes Active 50 MHz 25 % 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 10 ns NO 10 ns 40 mA 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES GOLD 5mm x 3.2mm x 1mm RALTRON ELECTRONICS CORP compliant Clock RALTRON