Filter Your Search
41 - 50 of 1,526,841 results
|
PL500-16SC
Microchip Technology Inc
|
$6.6650 | Yes | Active | 15 pF | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | 3.3 V | NO | 150 ppm | 5 % | 18 MHz | 1 MHz | 3.63 V | 2.25 V | 55/45 % | e3 | 70 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) | MICROCHIP TECHNOLOGY INC | SOP-8 | compliant | Clock | ||||||||||||||||
![]() |
ASG-C-V-B-10.000MHZ
Abracon Corporation
|
$7.2396 | Yes | Active | 10 MHz | 35 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2.5 V | 1 ns | NO | 50 ppm | 1 ns | 2.625 V | 2.375 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.9mm | ABRACON LLC | compliant | Clock | |||||||||||||||
![]() |
ASVV-74.175824MHZ-L50-N102-T
Abracon Corporation
|
$7.2950 | Yes | Yes | Active | 74.1758 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
![]() |
ASVV-74.250MHZ-L50-N102-T
Abracon Corporation
|
$7.2950 | Yes | Yes | Active | 74.25 MHz | 50 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||
|
CJ-61.440MBE-T
TXC Corporation
|
$7.3451 | Yes | Yes | Active | 61.44 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 3.3 V | 1 ns | NO | 50 ppm | 10 % | 1 ns | 80 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | SOLCC6,.12 | YES | 5.0mm x 3.2mm x 1.2mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | |||||||||||
![]() |
BR-77.760MBE-T
TXC Corporation
|
$7.4421 | Yes | Yes | Active | 77.76 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 50 ppm | 10 % | 5 ns | 60 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | ||||||||||
![]() |
BR-122.880MBE-T
TXC Corporation
|
$8.3709 | Yes | Yes | Active | 122.88 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 50 ppm | 10 % | 5 ns | 60 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | 7mm x 5mm x 1.3mm | TXC CORP | SMD, 6 PIN | unknown | Clock | TXC CORPORATION | ||||||||||
![]() |
ASVV-74.175824MHZ-C25-N102-T
Abracon Corporation
|
$8.4500 | Yes | Yes | Active | 74.1758 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||||||
![]() |
ASVV-74.250MHZ-C25-N102-T
Abracon Corporation
|
$8.4500 | Yes | Yes | Active | 74.25 MHz | 25 % | 5 TTL, 15 pF | 3.3 V | CMOS/TTL | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 3.15 V | 150 mV | 3 ns | NO | 100 ppm | 10 % | 3 ns | 35 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 70 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | ABRACON LLC | compliant | Clock | |||||||||
![]() |
ABLJO-V-92.160MHZ-T
Abracon Corporation
|
$9.1900 | Yes | Active | 92.16 MHz | 25 % | 3.3 V | LVCMOS | TR, 13 INCH | 3.3 V | 3 ns | NO | 45 ppm | 10 % | 200 MHz | 80 MHz | 3 ns | 25 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | DILCC6,.35 | YES | 14.3mm x 8.7mm x 5.5mm | ABRACON LLC | DILCC6,.35 | compliant | Clock |