Filter Your Search
81 - 90 of 2,861,980 results
|
ATXK-H14-C-32.768KHZ-E50-T3
Abracon Corporation
|
$3.2977 | Yes | Active | 32.768 kHz | 5 % | 3 PPM/FIRST YEAR | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 40 ns | NO | 40 ns | 2 µA | 2.625 V | 2.375 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.05X.08,57/39 | YES | 2.15mm x 1.35mm x 1.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
LFTCXO073004
IQD Frequency Products
|
$3.3655 | Active | Clipped Sine | IQD FREQUENCY PRODUCTS LTD | unknown | Sine | IQD | ||||||||||||||||||||||||||||||
|
ATXK-H14-D-32.768KHZ-E50-T3
Abracon Corporation
|
$3.4352 | Yes | Active | 32.768 kHz | 5 % | 3 PPM/FIRST YEAR | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 40 ns | NO | 40 ns | 2 µA | 1.89 V | 1.71 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.05X.08,57/39 | YES | 2.15mm x 1.35mm x 1.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
|
ATXK-H14-E-32.768KHZ-E50-T3
Abracon Corporation
|
$3.4352 | Yes | Active | 32.768 kHz | 5 % | 3 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 40 ns | NO | 40 ns | 2 µA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.05X.08,57/39 | YES | 2.15mm x 1.35mm x 1.1mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||
![]() |
ASTX-H11-40.000MHZ-I25-T
Abracon Corporation
|
$3.9457 | Yes | Yes | Active | 40 MHz | 2.5 % | 3.3 V | HCMOS | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ||||||||||||||||
![]() |
ASTX-H12-12.000MHZ-T
Abracon Corporation
|
$4.0569 | Yes | Active | 12 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 55 MHz | 675 kHz | 5 ns | 4.8 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ABRACON | SMD, 4 PIN | EAR99 | |||
![]() |
ASTX-H11-12.000MHZ-T
Abracon Corporation
|
$4.0797 | Yes | Yes | Active | 12 MHz | 2.5 % | 3.3 V | HCMOS | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ROHS COMPLIANT, SMD, 4 PIN | |||||||||||||||
![]() |
ASTX-H11-19.200MHZ-T
Abracon Corporation
|
$4.1018 | Yes | Yes | Active | 19.2 MHz | 2.5 % | 3.3 V | HCMOS | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | |||||||||||||||||
![]() |
ASTX-H11-32.000MHZ-T
Abracon Corporation
|
$4.1018 | Yes | Yes | Active | 32 MHz | 2.5 % | 3.3 V | HCMOS | 3.63 V | 2.97 V | 45/55 % | 75 °C | -30 °C | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | Clock | ABRACON | ROHS COMPLIANT, SMD, 4 PIN | |||||||||||||||
![]() |
ASTX-H12-24.000MHZ-T
Abracon Corporation
|
$4.1018 | Yes | Active | 24 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 55 MHz | 675 kHz | 5 ns | 5.5 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.08,65 | YES | 2.5mm x 2.0mm x 0.9mm | ABRACON LLC | compliant | Clock | ABRACON | DILCC4,.08,65 |