Filter Your Search
61 - 70 of 2,863,209 results
|
ATX-11-F-26.000MHZ-F05-T
Abracon Corporation
|
$2.4656 Buy | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 1.68 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | |||||||||||
![]() |
FT5HNBPK14.7456-T1
Abracon Corporation
|
$2.4729 Buy | Yes | Active | 14.7456 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 10 ppm | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.5mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||||||||||
|
ECS-TXO-25CSMV-320-DY-TR
ECS International Inc
|
$2.4809 Buy | Yes | Active | 32 MHz | 2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TR | NO | 800 mV | 3.465 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | EAR99 | ||||||||||||
|
ECS-TXO-2520-33-500-AN-TR
ECS International Inc
|
$2.5008 Buy | Yes | Active | 5 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 5 ns | NO | 5 ns | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||||||
|
ATX-13-F-50.000MHZ-F05-T
Abracon Corporation
|
$2.5184 Buy | Yes | Active | 50 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | |||||||||||||
|
7Z-38.400MBG-T
TXC Corporation
|
$2.5300 Buy | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | SMD, 4 PIN | compliant | Sine | TXC CORPORATION | |||||||||||||
|
7Z-38.400MDG-T
TXC Corporation
|
$2.5300 Buy | Yes | Active | 38.4 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2.0mm x 1.6mm x 0.8mm | TXC CORP | LCC4,.06X.08,59/46 | unknown | Sine | TXC CORPORATION | |||||||||||||||
|
7L-40.000MBN-T
TXC Corporation
|
$2.5350 Buy | Yes | Active | 40 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | NO | 800 mV | 2 mA | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.08x.1,70/24 | YES | 2.5mm x 2mm x 0.8mm | TXC CORP | LCC4,.08x.1,70/24 | unknown | Sine | TXC CORPORATION | |||||||||||||
|
ATX-12-F-32.000MHZ-F05-T
Abracon Corporation
|
$2.5379 Buy | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2.5 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,64/48 | YES | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | SMD, 4 PIN | compliant | Sine | ABRACON | |||||||||||||
![]() |
ECS-TXO-2520-33-120-AN-TR
ECS International Inc
|
$2.5956 Buy | Yes | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.465 V | 3.135 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.9mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | EAR99 |