Filter Your Search
11 - 20 of 2,863,209 results
|
ECS-TXO-20CSMV4-260-AN-TR
ECS International Inc
|
$1.4241 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||
|
ECS-TXO-20CSMV4-390-CN-TR
ECS International Inc
|
$1.5068 | Yes | Active | 39 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||
|
ECS-TXO-20CSMV4-320-AY-TR
ECS International Inc
|
$1.5068 | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | |||||||||
|
ATX-H11-F-16.000MHZ-G100-T
Abracon Corporation
|
$1.5598 | Yes | Active | 16 MHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.63 V | 1.68 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | unknown | Clock | ABRACON | |||||||
|
ECS-TXO-2016-33-500-TR
ECS International Inc
|
$1.5645 | Yes | Active | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||
|
ECS-TXO-3225-100-TR
ECS International Inc
|
$1.5900 | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-200-TR
ECS International Inc
|
$1.5900 | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-120-TR
ECS International Inc
|
$1.5900 | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-122.8-TR
ECS International Inc
|
$1.5900 | Yes | Active | 12.288 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | ||||||
|
ECS-TXO-3225-270-TR
ECS International Inc
|
$1.5900 | Yes | Active | 27 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS |