Parametric results for: mtcm-32x225-s-t under TCXO

Filter Your Search

91 - 100 of 2,859,808 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASTX-H11-20.000MHZ-T
Abracon Corporation
$4.1018 Buy Yes Yes Active 20 MHz 2.5 % 3.3 V HCMOS 3.63 V 2.97 V 45/55 % 75 °C -30 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm ABRACON LLC ROHS COMPLIANT, SMD, 4 PIN compliant Clock ABRACON
ASTX-H12-10.000MHZ-T
Abracon Corporation
$4.1018 Buy Yes Active 10 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 55 MHz 675 kHz 5 ns 4 mA 3.63 V 2.97 V 55/45 % Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC SMD, 4 PIN compliant Clock ABRACON
ASTX-H12-32.000MHZ-T
Abracon Corporation
$4.1018 Buy Yes Active 32 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 55 MHz 675 kHz 5 ns 6 mA 3.63 V 2.97 V 55/45 % Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC DILCC4,.08,65 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC DILCC4,.08,65 compliant Clock ABRACON
7Z-26.000MCG-T
TXC Corporation
$4.1829 Buy Yes Active 26 MHz 0.5 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE NO 800 mV 2 mA 85 °C -30 °C SURFACE MOUNT 4 LCC4,.06X.08,59/46 YES 2.0mm x 1.6mm x 0.8mm TXC CORP LCC4,.06X.08,59/46 unknown Sine TXC CORPORATION
ASTX-H11-20.000MHZ-I25-T
Abracon Corporation
$4.1986 Buy Yes Yes Active 20 MHz 2.5 % 3.3 V HCMOS 3.63 V 2.97 V 45/55 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant Clock
ASTX-H11-B-12.000MHZ-I25-T
Abracon Corporation
$4.1986 Buy Yes Yes Active 12 MHz 2.5 % 2.5 V HCMOS 2.75 V 2.25 V 45/55 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant Clock ABRACON
ASTX-H12-B-24.000MHZ-I25-T
Abracon Corporation
$4.1986 Buy Yes Active 24 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 2.5 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 5 ns 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC compliant Clock ABRACON
ASTX-H12-B-19.200MHZ-I25-T
Abracon Corporation
$4.1986 Buy Yes Active 19.2 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 2.5 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 5 ns 2.75 V 2.25 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC compliant Clock
ASTX-H11-16.000MHZ-I25-T
Abracon Corporation
$4.1986 Buy Yes Yes Active 16 MHz 2.5 % 3.3 V HCMOS 3.63 V 2.97 V 45/55 % 85 °C -40 °C SURFACE MOUNT 4 YES 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant Clock ABRACON
ASTX-H12-10.000MHZ-I25-T
Abracon Corporation
$4.1986 Buy Yes Active 10 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH 5 ns NO 5 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.9mm ABRACON LLC compliant Clock ABRACON