Parametric results for: SIT5001AC-3E-33N0-25.0000... under TCXO

Filter Your Search

1 - 10 of 2,863,209 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SIT1552AI-JE-DCC-32.768E
SiTime Corporation
$0.3403 Buy Yes Active 32.768 kHz 5 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 85 °C -40 °C SURFACE MOUNT 4 YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant EAR99 8542.39.00.01 Clock SiTime
FOX924B-19.440
Fox Electronics
$0.5900 Buy Yes Obsolete 19.44 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V 85 °C -30 °C SURFACE MOUNT 4 YES 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
7L-38.400MDG-T
TXC Corporation
$0.6923 Buy Yes Active 38.4 MHz 0.5 % 10 kΩ 1.8 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP unknown Sine TXC CORPORATION LCC4,.08X.1,86/53
ECS-TXO-2016MV-100-TR
ECS International Inc
$0.7300 Buy Yes Active 10 MHz 2.5 % 1 PPM/YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 4 mA 3.6 V 1.7 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,52/40 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Clock ECS SMD, 4 PIN
ECS-TXO-2016MV-250-TR
ECS International Inc
$0.7300 Buy Yes Active 25 MHz 2.5 % 1 PPM/YEAR 15 pF CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 5.5 mA 3.6 V 1.7 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.06X.08,52/40 YES Gold (Au) 2mm x 1.6mm x 0.8mm ECS INC INTERNATIONAL compliant Clock ECS SMD, 4 PIN
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
$1.0629 Buy Yes Active 32.768 kHz 5 % 1 PPM/FIRST YEAR 15 pF LVCMOS TR 200 ns NO 200 ns 3.63 V 1.5 V 52/48 % e1 70 °C SURFACE MOUNT 4 YES Tin/Silver/Copper (Sn/Ag/Cu) 1.54mm x 0.84mm x 0.6mm SITIME CORP compliant EAR99 8542.39.00.01 Clock SiTime
7L-16.368MCG-T
TXC Corporation
$1.1502 Buy Yes Active 16.368 MHz 0.5 % 10 kΩ 2.5 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP unknown Sine TXC CORPORATION LCC4,.08X.1,86/53
7L-16.369MCG-T
TXC Corporation
$1.2227 Buy Yes Active 16.369 MHz 0.5 % 10 kΩ 2.5 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP unknown Sine TXC CORPORATION LCC4,.08X.1,86/53
7L-26.000MCG-T
TXC Corporation
$1.2227 Buy Yes Active 26 MHz 0.5 % 10 kΩ 2.5 V CLIPPED SINE 52 MHz 13 MHz 800 mV 2 mA Not Qualified 85 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.08X.1,86/53 YES TXC CORP unknown Sine TXC CORPORATION LCC4,.08X.1,86/53
ECS-TXO-20CSMV4-384-AY-TR
ECS International Inc
$1.4241 Buy Yes Active CLIPPED SINE e4 Gold (Au) ECS INC INTERNATIONAL compliant Sine ECS