Filter Your Search
1 - 10 of 2,868,416 results
|
SIT1552AI-JE-DCC-32.768E
SiTime Corporation
|
$0.3403 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | EAR99 | 8542.39.00.01 | Clock | SiTime | |||||||||||||
|
FOX924B-19.440
Fox Electronics
|
$0.5900 | Yes | Obsolete | 19.44 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | TR, 10 INCH | NO | 3.465 V | 3.135 V | 85 °C | -30 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | FOX ELECTRONICS | compliant | Clock | Fox | SMD, 4 PIN | |||||||||||||||||
|
7L-38.400MDG-T
TXC Corporation
|
$0.6923 | Yes | Active | 38.4 MHz | 0.5 % | 10 kΩ | 1.8 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08X.1,86/53 | ||||||||||||||||
|
ECS-TXO-2016MV-100-TR
ECS International Inc
|
$0.7300 | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4 mA | 3.6 V | 1.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | ||||||||||
|
ECS-TXO-2016MV-250-TR
ECS International Inc
|
$0.7300 | Yes | Active | 25 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.6 V | 1.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,52/40 | YES | Gold (Au) | 2mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | ||||||||||
|
SIT1552AC-JE-DCC-32.768E
SiTime Corporation
|
$1.0629 | Yes | Active | 32.768 kHz | 5 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | TR | 200 ns | NO | 200 ns | 3.63 V | 1.5 V | 52/48 % | e1 | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | SITIME CORP | compliant | EAR99 | 8542.39.00.01 | Clock | SiTime | ||||||||||||||
|
7L-16.368MCG-T
TXC Corporation
|
$1.1502 | Yes | Active | 16.368 MHz | 0.5 % | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08X.1,86/53 | ||||||||||||||||
|
7L-16.369MCG-T
TXC Corporation
|
$1.2227 | Yes | Active | 16.369 MHz | 0.5 % | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08X.1,86/53 | ||||||||||||||||
|
7L-26.000MCG-T
TXC Corporation
|
$1.2227 | Yes | Active | 26 MHz | 0.5 % | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | unknown | Sine | TXC CORPORATION | LCC4,.08X.1,86/53 | ||||||||||||||||
|
ECS-TXO-20CSMV4-384-AY-TR
ECS International Inc
|
$1.4241 | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | ECS INC INTERNATIONAL | compliant | Sine | ECS |