Filter Your Search
71 - 80 of 2,859,808 results
![]() |
SIT5000AICGE-33E0-25.000000X
SiTime Corporation
|
$2.6132 Buy | Yes | Yes | Not Recommended | 25 MHz | 5 % | 2.5 PPM/FIRST YEAR | 10 KOHM, 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 9.5 ns | NO | 9.5 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||||||
![]() |
ASTMTXK-32.768KHZ-LY-T3
Abracon Corporation
|
$2.6866 Buy | Yes | Obsolete | 32.768 kHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | LVCMOS | 200 ns | NO | 200 ns | 1.5 µA | 3.63 V | 1.5 V | 52/48 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | 1.54mm x 0.84 mm x 0.6mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||
|
ECS-TXO-2520MV-100-AN-TR
ECS International Inc
|
$2.6937 Buy | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4 mA | 3.6 V | 1.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | ||||||
|
ECS-TXO-2520MV-240-AN-TR
ECS International Inc
|
$2.7622 Buy | Yes | Active | 24 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.6 V | 1.7 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,68/52 | YES | Gold (Au) | 2.5mm x 2mm x 0.9mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | ||||||
|
7Z-26.000MDG-T
TXC Corporation
|
$2.8829 Buy | Yes | Active | 26 MHz | 0.5 % | 1 PPM/YEAR | 10 kΩ | 1.8 V | CLIPPED SINE | NO | 800 mV | 2 mA | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.06X.08,59/46 | YES | 2mm x 1.6mm x 0.8mm | TXC CORP | compliant | Sine | TXC CORPORATION | SMD, 4 PIN | |||||||||||||
|
ECS-327TXO-30-TR
ECS International Inc
|
$2.9487 Buy | Yes | Active | 32.768 kHz | 5 % | 3 PPM/FIRST YEAR | 15 pF | 3 V | CMOS | ENABLE/DISABLE FUNCTION | 100 ns | NO | 100 ns | 1.3 µA | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,71 | YES | 3.28mm x 2.5mm x 1.3mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | ||||||||||
|
ECS-327TXO-2012-33-TR
ECS International Inc
|
$3.0919 Buy | Yes | Active | 32.768 kHz | 5 % | 3 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 100 ns | NO | 100 ns | 2 µA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.05X.08,53/27 | YES | GOLD | 2.0mm x 1.2mm x 1.1mm | ECS INC INTERNATIONAL | compliant | Clock | ECS | SMD, 4 PIN | |||||
|
ATX-13-F-26.000MHZ-F05-T
Abracon Corporation
|
$3.1070 Buy | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 11 kΩ | CLIPPED SINE | NO | 800 mV | 2 mA | 3.63 V | 1.68 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,50/38 | YES | 2.0mm x 1.6mm x 0.8mm | ABRACON LLC | compliant | Sine | ABRACON | SMD, 4 PIN | |||||||||||
|
ATXK-H11-C-32.768KHZ-E50-T3
Abracon Corporation
|
$3.1479 Buy | Yes | Active | 32.768 kHz | 5 % | 3 PPM/FIRST YEAR | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 100 ns | NO | 100 ns | 2 µA | 2.625 V | 2.375 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,96/67 | YES | 3.28mm x 2.58mm x 1.36mm | ABRACON LLC | unknown | Clock | ABRACON | |||||||||
|
ATXK-H11-E-32.768KHZ-E50-T3
Abracon Corporation
|
$3.1535 Buy | Yes | Active | 32.768 kHz | 5 % | 3 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 100 ns | NO | 100 ns | 2 µA | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,96/67 | YES | 3.28mm x 2.58mm x 1.36mm | ABRACON LLC | unknown | Clock | ABRACON |