Filter Your Search
11 - 20 of 2,859,242 results
|
7L-16.368MCG-T
TXC Corporation
|
$1.2227 | Yes | Active | 16.368 MHz | 0.5 % | 10 kΩ | 2.5 V | CLIPPED SINE | 52 MHz | 13 MHz | 800 mV | 2 mA | Not Qualified | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.08X.1,86/53 | YES | TXC CORP | LCC4,.08X.1,86/53 | unknown | Sine | TXC CORPORATION | ||||||||||||||
|
ECS-TXO-20CSMV4-390-CN-TR
ECS International Inc
|
$1.4241 | Yes | Active | 39 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||||
|
ECS-TXO-20CSMV4-384-AY-TR
ECS International Inc
|
$1.4241 | Yes | Active | CLIPPED SINE | e4 | Gold (Au) | ECS INC INTERNATIONAL | compliant | Sine | ECS | |||||||||||||||||||||||||||||
|
ECS-TXO-20CSMV4-260-AN-TR
ECS International Inc
|
$1.4241 | Yes | Active | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||||
|
ECS-TXO-20CSMV4-320-AY-TR
ECS International Inc
|
$1.4241 | Yes | Active | 32 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | NO | 800 mV | 3.6 V | 1.7 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.06X.08,57/45 | YES | Gold (Au) | 2.0mm x 1.6mm x 0.8mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ECS | ||||||||||||
|
ATX-H11-F-25.000MHZ-F25-T
Abracon Corporation
|
$1.4869 | Yes | Active | 25 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.63 V | 1.68 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | compliant | Clock | ABRACON | ||||||||||
|
ATX-H11-F-16.000MHZ-G100-T
Abracon Corporation
|
$1.5199 | Yes | Active | 16 MHz | 10 % | 1 PPM/FIRST YEAR | 15 pF | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 4.8 mA | 3.63 V | 1.68 V | 55/45 % | 105 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.13,83/65 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | SMD, 4 PIN | unknown | Clock | ABRACON | ||||||||||
|
ECS-TXO-3225-100-TR
ECS International Inc
|
$1.5900 | Yes | Active | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||||||
|
ECS-TXO-3225-200-TR
ECS International Inc
|
$1.5900 | Yes | Active | 20 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS | |||||||||
|
ECS-TXO-3225-120-TR
ECS International Inc
|
$1.5900 | Yes | Active | 12 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | HCMOS | 10 ns | NO | 10 ns | 6 mA | 3.465 V | 3.135 V | 40/60 % | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,98/61 | YES | Gold (Au) | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS |