Parametric results for: xtce065ds1t under TCVCXO

Filter Your Search

1 - 10 of 3,393,261 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7L-26.000MCS-T
TXC Corporation
$0.8770 Yes Active 26 MHz 10 kΩ CLIPPED SINE TXC CORP unknown Sine TXC CORPORATION
7L-19.200MCS-T
TXC Corporation
$0.8939 Yes Active 19.2 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP compliant Sine TXC CORPORATION SMD, 4 PIN
ASVTX-12-A-16.369MHZ-I15-T
Abracon Corporation
$1.0000 Yes Yes Obsolete 16.369 MHz 1.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE 2.4 V 400 mV NO 9.5 ppm 800 mV 2.5 mA 3.15 V 2.85 V SURFACE MOUNT 6 LCC6,.08X.1,52/42 YES 2.5mm x 2mm x 0.8mm ABRACON LLC compliant Sine ABRACON SMD, 6 PIN
7L-40.000MCS-T
TXC Corporation
$1.0093 Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
FT5HNBPK25.0-T1
Fox Electronics
$2.2010 Yes Transferred 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK27.0-T1
Fox Electronics
$2.3462 Yes Transferred 27 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK12.0-T1
Fox Electronics
$2.3744 Yes Transferred 12 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK16.0-T1
Fox Electronics
$2.3780 Yes Transferred 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK14.7456-T1
Abracon Corporation
$2.3956 Yes Active 14.7456 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 10 ppm 3.465 V 3.135 V 40/60 % e4 85 °C -30 °C SURFACE MOUNT 4 CERAMIC YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.5mm ABRACON LLC compliant Clock ABRACON SMD, 4 PIN
FT5HNBPK12.288-T1
Fox Electronics
$2.3957 Yes Transferred 12.288 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN