Parametric results for: ft5hnbpk25.0-t1 under TCVCXO

Filter Your Search

1 - 10 of 3,391,631 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7L-26.000MCS-T
TXC Corporation
$0.8770 Buy Yes Active 26 MHz 10 kΩ CLIPPED SINE TXC CORP unknown Sine TXC CORPORATION
AST3TQ53-V-10.000MHZ-5-SW-T5
Abracon Corporation
$1.0000 Buy Yes Active 10 MHz 0.05 % 1 PPM/FIRST YEAR 10 kΩ 3.3 V CLIPPED SINE 2.5 V 500 mV NO 13 ppm 800 mV 10 mA 3.465 V 3.135 V 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12,154 YES 5mm x 3.2mm x 2mm ABRACON LLC compliant Sine ABRACON
ASVTX-12-A-16.369MHZ-I15-T
Abracon Corporation
$1.0000 Buy Yes Yes Obsolete 16.369 MHz 1.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE 2.4 V 400 mV NO 9.5 ppm 800 mV 2.5 mA 3.15 V 2.85 V SURFACE MOUNT 6 LCC6,.08X.1,52/42 YES 2.5mm x 2mm x 0.8mm ABRACON LLC compliant Sine ABRACON SMD, 6 PIN
7L-40.000MCS-T
TXC Corporation
$1.0093 Buy Yes Active 40 MHz 2 % 1 PPM/YEAR 10 kΩ 2.5 V CLIPPED SINE TR 2.4 V 400 mV NO 16 ppm 800 mV 85 °C -30 °C SURFACE MOUNT 4 YES 2.5mm x 2.0mm x 0.8mm TXC CORP unknown Sine TXC CORPORATION
FT5HNBPK12.0-T1
Fox Electronics
$2.3211 Buy Yes Transferred 12 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK16.0-T1
Fox Electronics
$2.3844 Buy Yes Transferred 16 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK25.0-T1
Fox Electronics
$2.4182 Buy Yes Transferred 25 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK27.0-T1
Fox Electronics
$2.4760 Buy Yes Transferred 27 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox
FT5HNBPK10.0-T1
Fox Electronics
$2.4903 Buy Yes Transferred 10 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN
FT5HNBPK20.0-T1
Fox Electronics
$2.5348 Buy Yes Transferred 20 MHz 2.5 % 1 PPM/YEAR 15 pF 3.3 V HCMOS TR, 10 INCH NO 3.465 V 3.135 V e4 85 °C -30 °C SURFACE MOUNT 4 YES Gold (Au) - with Nickel (Ni) barrier 5.0mm x 3.2mm x 1.5mm FOX ELECTRONICS compliant Clock Fox SMD, 4 PIN