Filter Your Search
1 - 10 of 1,424,549 results
|
ASD3-27.000MHZ-NC-T
Abracon Corporation
|
$0.5294 Buy | Yes | Active | ABRACON LLC | compliant | ABRACON | |||||||||||||||||||||||||||||||
|
7XZ-32.768KCE-T
TXC Corporation
|
$0.5985 Buy | Yes | Active | 32.768 kHz | 50 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | unknown | TXC CORPORATION | |||||||||
|
ECS-3963-240-AU-TR
ECS International Inc
|
$0.6888 Buy | Yes | Active | 24 MHz | 100 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 10 mA | 3.6 V | 2.7 V | 40/60 % | e4 | Not Qualified | 125 °C | -55 °C | SURFACE MOUNT | 4 | DILCC4,.12 | YES | GOLD OVER NICKEL | 5.0mm x 3.2mm x 1.3mm | ECS INC INTERNATIONAL | compliant | ECS | EAR99 | |||||||
|
7XZ-32.768KCA-T
TXC Corporation
|
$0.7562 Buy | Yes | Active | 32.768 kHz | 25 % | 15 pF | 2.5 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 2.75 V | 2.25 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | unknown | TXC CORPORATION | |||||||||
![]() |
ASCO-50.000MHZ-EK-T3
Abracon Corporation
|
$0.7626 Buy | Yes | Active | ABRACON LLC | compliant | ABRACON | EAR99 | ||||||||||||||||||||||||||||||
|
ASE-8.000MHZ-L-C-T
Abracon Corporation
|
$0.7644 Buy | Yes | Active | 8 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 7 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | EAR99 | SMD, 4 PIN | ||||||||
|
CB3LV-2I-4M0000
CTS Corporation
|
$0.7909 Buy | Yes | Obsolete | 1.5 MHz | 4 MHz | 200 MHz | 100 % | 50 pF | 3.3 V | HCMOS/TTL | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | |||||||||||
|
ASE-30.000MHZ-L-C-T
Abracon Corporation
|
$0.8903 Buy | Yes | Active | 30 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | |||||||||
![]() |
ASFL1-32.768MHZ-EK-T
Abracon Corporation
|
$0.9080 Buy | Yes | Active | ABRACON LLC | compliant | ABRACON | |||||||||||||||||||||||||||||||
![]() |
ASTX-H11-24.576MHZ-T
Abracon Corporation
|
$1.0000 Buy | Yes | Active | 675 kHz | 24.576 MHz | 55 MHz | 2.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 5.5 mA | 3.63 V | 2.97 V | 55/45 % | Not Qualified | 75 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.1X.12,83/65 | YES | 3.2mm x 2.5mm x 1.0mm | ABRACON LLC | compliant | ABRACON |