Parametric results for: pvm25l2b/unv1 under Other Oscillators

Filter Your Search

1 - 10 of 1,406,246 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ASD3-27.000MHZ-NC-T
Abracon Corporation
$0.5294 Buy Yes Active ABRACON LLC compliant ABRACON
7XZ-32.768KCE-T
TXC Corporation
$0.5985 Buy Yes Active 32.768 kHz 50 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
ECS-3963-240-AU-TR
ECS International Inc
$0.6888 Buy Yes Active 24 MHz 100 % 15 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 10 mA 3.6 V 2.7 V 40/60 % e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 4 DILCC4,.12 YES GOLD OVER NICKEL 5.0mm x 3.2mm x 1.3mm ECS INC INTERNATIONAL compliant ECS EAR99
7XZ-32.768KCA-T
TXC Corporation
$0.7562 Buy Yes Active 32.768 kHz 25 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 200 ns NO 200 ns 3 mA 2.75 V 2.25 V 55/45 % Not Qualified 70 °C -10 °C SURFACE MOUNT 4 CERAMIC LCC4,.09X.12,79/60 YES 3.2mm x 2.5mm x 1.0mm TXC CORP unknown TXC CORPORATION
ASE-8.000MHZ-L-C-T
Abracon Corporation
$0.7644 Buy Yes Active 8 MHz 50 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 7 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON EAR99 SMD, 4 PIN
CB3LV-2I-4M0000
CTS Corporation
$0.7909 Buy Yes Obsolete 1.5 MHz 4 MHz 200 MHz 100 % 50 pF 3.3 V HCMOS/TTL 3.6 V 3 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES GOLD OVER NICKEL 7.0mm x 5.0mm x 1.8mm CTS CORP compliant
ASE-30.000MHZ-L-C-T
Abracon Corporation
$0.8903 Buy Yes Active 30 MHz 50 % 15 pF 3.3 V CMOS STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 13 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.2mm ABRACON LLC compliant ABRACON SMD, 4 PIN
ASCO-50.000MHZ-EK-T3
Abracon Corporation
$0.9643 Buy Yes Active ABRACON LLC compliant ABRACON EAR99
ASTX-H11-24.576MHZ-T
Abracon Corporation
$1.0000 Buy Yes Active 675 kHz 24.576 MHz 55 MHz 2.5 % 1 PPM/FIRST YEAR 15 pF 3.3 V HCMOS TRI-STATE; ENABLLE/DISABLE FUNCTION 5 ns NO 5 ns 5.5 mA 3.63 V 2.97 V 55/45 % Not Qualified 75 °C -30 °C SURFACE MOUNT 4 CERAMIC LCC4,.1X.12,83/65 YES 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant ABRACON
ASD1-4.000MHZ-EC-T
Abracon Corporation
$1.0000 Buy Yes Active 4 MHz 50 % 15 pF 3 V HCMOS TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION 7 ns NO 7 ns 4 mA 3.15 V 2.85 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 LCC4,.08X.1,68/52 YES GOLD OVER NICKEL 2.5mm x 2.0mm x 1.0mm ABRACON LLC compliant ABRACON DILCC4,.08,65