Filter Your Search
11 - 20 of 1,424,549 results
![]() |
ASFLM1-125.000MHZ-LC-T
Abracon Corporation
|
$1.0000 Buy | Yes | Active | ABRACON LLC | compliant | ABRACON | |||||||||||||||||||||||||||||
![]() |
ASD1-4.000MHZ-EC-T
Abracon Corporation
|
$1.0000 Buy | Yes | Active | 4 MHz | 50 % | 15 pF | 3 V | HCMOS | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 7 ns | NO | 7 ns | 4 mA | 3.15 V | 2.85 V | 40/60 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | LCC4,.08X.1,68/52 | YES | GOLD OVER NICKEL | 2.5mm x 2.0mm x 1.0mm | ABRACON LLC | compliant | ABRACON | DILCC4,.08,65 | ||||||
|
ECS-3953M-250-BN-TR
ECS International Inc
|
$1.0313 Buy | Yes | Yes | Active | 25 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 15 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | ECS INC INTERNATIONAL | compliant | ECS | |||||
|
ASE-24.000MHZ-E-T
Abracon Corporation
|
$1.1000 Buy | Yes | Active | 24 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 13 mA | 3.465 V | 3.135 V | 55/45 % | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.1,83 | YES | 3.2mm x 2.5mm x 1.2mm | ABRACON LLC | compliant | ABRACON | SMD, 4 PIN | |||||||
|
7XZ-32.768KDA-T
TXC Corporation
|
$1.1300 Buy | Yes | Active | 32.768 kHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 200 ns | NO | 200 ns | 3 mA | 1.98 V | 1.62 V | 55/45 % | Not Qualified | 70 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,79/60 | YES | 3.2mm x 2.5mm x 1.0mm | TXC CORP | unknown | TXC CORPORATION | DILCC4,.1,83 | EAR99 | |||||
|
FK5000019
Diodes Incorporated
|
$1.1316 Buy | Yes | Active | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||
|
625L3I016M00000
CTS Corporation
|
$1.1889 Buy | Yes | Active | CTS CORP | compliant | CTS | |||||||||||||||||||||||||||||
|
S1803A-80.0000(T)
Diodes Incorporated
|
$1.2900 Buy | Yes | Active | DIODES INC | compliant | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||
|
F135-25
Fox Electronics
|
$1.4069 Buy | Yes | Obsolete | FOX ELECTRONICS | compliant | SOLCC4,.06 | |||||||||||||||||||||||||||||
|
F135-40
Fox Electronics
|
$1.4069 Buy | Yes | Obsolete | FOX ELECTRONICS | compliant | SOLCC4,.06 |