Parametric results for: PS-7011-DCE-254X-1200M0 under Fixed Clock SAW Oscillators

Filter Your Search

1 - 10 of 86,650 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BS-312.500MBC-T
TXC Corporation
$0.6531 Yes Yes Active 312.5 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 1 ns LVPECL 1 ns 80 mA 55/45 % 70 °C -10 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm TXC CORP SMD, 6 PIN unknown TXC CORPORATION
CT-212.500MCC-T
TXC Corporation
$2.1098 Yes Active SAW OSCILLATOR TXC CORP unknown TXC CORPORATION
QT625SSEE-0.400GHZ
Q-TECH Corporation
Check for Price Active SAW OSCILLATOR Q-TECH CORP compliant
SO-720-LFF-GCN-531.2500
Vectron International
Check for Price Yes Yes Transferred 531.25 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION 500 ps 1 GHz 150 MHz LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL DILCC6,.2 compliant
EG-2121CB400.0000M-LHPNL0
Seiko Epson Corporation
Check for Price Yes Not Recommended 400 MHz 2.5 V SAW OSCILLATOR 700 MHz 100 MHz e4 Not Qualified 70 °C SURFACE MOUNT SOLCC6,.12 YES Gold (Au) SEIKO EPSON CORP compliant
EG-2121CA266.0000M-PGPNB
Seiko Epson Corporation
Check for Price Yes Not Recommended 266 MHz 2.5 V SAW OSCILLATOR 500 MHz 53.125 MHz e4 Not Qualified 70 °C SURFACE MOUNT DILCC6,.2 YES Gold (Au) 7mm x 5mm x 1.2mm SEIKO EPSON CORP DILCC6,.2 compliant
EG-2121CA250.0000M-HGSAL3
Seiko Epson Corporation
Check for Price Yes Not Recommended 250 MHz 50 ppm 2.5 V SAW OSCILLATOR ENABLE/DISABLE FUNCTION 500 ps HCSL 500 ps 80 mA 2.625 V 2.375 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) 7.0mm x 5.0mm x 1.2mm SEIKO EPSON CORP compliant
PS-7011-DCX-254X-1280M0
Vectron International
Check for Price Transferred SAW OSCILLATOR VECTRON INTERNATIONAL compliant
EG-2121CA333.2571M-HHSNL0
Epson Electronics America Inc
Check for Price Yes Not Recommended 333.2571 MHz 2.5 V SAW OSCILLATOR 350 MHz 100 MHz e4 Not Qualified 70 °C -20 °C SURFACE MOUNT DILCC6,.2 YES Gold (Au) 7mm x 5mm x 1.2mm SEIKO EPSON CORP DILCC6,.2 compliant
EG-2102CA248.8320M-PHPN
Epson Electronics America Inc
Check for Price Yes Obsolete 248.832 MHz 100 ppm 3.3 V SAW OSCILLATOR 700 MHz 100 MHz LVPECL 100 mA 3.6 V 3 V 55/45 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.2mm SEIKO EPSON CORP DILCC6,.2 compliant