Parametric results for: BS-78.125MBC-T under Fixed Clock SAW Oscillators

Filter Your Search

1 - 10 of 73,111 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BS-312.500MBC-T
TXC Corporation
$0.6531 Buy Yes Yes Active 312.5 MHz 100 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT 1 ns LVPECL 1 ns 80 mA 55/45 % 70 °C -10 °C SURFACE MOUNT 6 DILCC6,.2 YES 7.0mm x 5.0mm x 1.6mm TXC CORP SMD, 6 PIN unknown TXC CORPORATION
CT-212.500MCC-T
TXC Corporation
$2.1098 Buy Yes Active SAW OSCILLATOR TXC CORP unknown TXC CORPORATION
SO-720-LFC-GBN-533.0000
Vectron International
Check for Price Buy Yes Yes Transferred 533 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION 500 ps 1 GHz 150 MHz LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 Not Qualified 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm VECTRON INTERNATIONAL DILCC6,.2 compliant
SO-502-DFF-TNN-983.0400
Microsemi Corporation
Check for Price Buy Transferred 983.04 MHz 12 V SAW OSCILLATOR TAPE AND REEL 350 ps 100K PECL 350 ps 70 mA 12.6 V 11.4 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 6 YES GOLD OVER NICKEL 13.97mm x 8.89mm x 4.49mm MICROSEMI CORP unknown
SO-720-LFF-GDA-312.5000MHZ
Microsemi Corporation
Check for Price Buy Transferred 312.5 MHz 50 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LFC-HBN-640.0000MHZ
Microsemi Corporation
Check for Price Buy Transferred 640 MHz 100 ppm 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 55/45 % e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LFF-HBA-480.000
Microsemi Corporation
Check for Price Buy Transferred 480 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION 500 ps LVPECL 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
SO-720-LPF-GDN-155.520
Microsemi Corporation
Check for Price Buy Transferred 155.52 MHz 3.3 V SAW OSCILLATOR TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 1.95mm MICROSEMI CORP unknown
PS-702-EDT-KCAN-704M380600
Microsemi Corporation
Check for Price Buy Yes Transferred 704.3806 MHz 50 ppm 3.3 V SAW OSCILLATOR TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm MICROSEMI CORP DILCC6,.2 compliant
PS-702-EDT-SCAA-672M162700
Microsemi Corporation
Check for Price Buy Yes Transferred 672.1627 MHz 3.3 V SAW OSCILLATOR COMPLEMENTARY OUTPUT; TRISTATE; ENABLE/DISABLE FUNCTION 500 ps LVDS 500 ps 70 mA 3.63 V 2.97 V 45/55 % e4 70 °C SURFACE MOUNT 6 CERAMIC DILCC6,.2 YES Gold (Au) - with Nickel (Ni) barrier 7.49mm x 5.08mm x 2.13mm MICROSEMI CORP ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN compliant